PM5404 Series Power Inductors - SMD

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics Power Inductors - SMD 1uH Shielded 20% 20A 6.5mOhms AECQ200 2.773In Stock
Min.: 1
Mult.: 1
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 1 uH 20 % 15 A 6.5 mOhms 20 A - 55 C + 125 C 50 MHz Standard 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 68uH Shielded 20% 8A 63mOhms AEC-Q200 3.017In Stock
Min.: 1
Mult.: 1
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 8.2 uH 20 % 5 A 63 mOhms 8 A - 55 C + 125 C 16 MHz Standard 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.1uH Shielded 20% 65A 0.65mOhms AECQ2 Non-Stocked Lead-Time 7 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 100 nH 30 % 780 uOhms 65 A - 55 C + 125 C 350 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 10uH Shielded 20% 7.5A 69mOhms AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 10 uH 20 % 69 mOhms 7.5 A - 55 C + 125 C 15 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 0.11uH Shielded 20% 65A 0.78mOhms AECQ2 Non-Stocked Lead-Time 7 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 110 nH 30 % 780 uOhms 65 A - 55 C + 125 C 350 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 1.2uH Shielded 20% 18A 7.5mOhms AECQ200 Non-Stocked Lead-Time 7 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 1.2 uH 20 % 7.5 mOhms 18 A - 55 C + 125 C 45 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 12uH Shielded 20% 6.7A 80mOhms AECQ200 Non-Stocked Lead-Time 7 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 12 uH 20 % 80 mOhms 6.7 A - 55 C + 125 C 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 0.15uH Shielded 20% 50A 1.3mOhms AECQ200 Non-Stocked Lead-Time 7 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 150 nH 30 % 1.7 mOhms 50 A - 55 C + 125 C 210 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 1.5uH Shielded 20% 16.5A 9mOhms AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 1.5 uH 20 % 9 mOhms 16.5 A - 55 C + 125 C 43 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 15uH Shielded 20% 6A 92mOhms AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 15 uH 20 % 92 mOhms 6 A - 55 C + 125 C 12 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 1.8uH Shielded 20% 15A 11mOhms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 1.8 uH 20 % 11 mOhms 15 A - 55 C + 125 C 38 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 0.22uH Shielded 20% 35A 1.9mOhms AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 220 nH 20 % 1.9 mOhms 35 A - 55 C + 125 C 35 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 2.2uH Shielded 20% 14A 12mOhms AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 2.2 uH 20 % 12 mOhms 14 A - 55 C + 125 C 30 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 22uH Shielded 20% 5.5A 170mOhms AECQ2 Non-Stocked Lead-Time 10 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 22 uH 20 % 170 mOhms 5.5 A - 55 C + 125 C 9 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 0.33uH Shielded 20% 32A 3mOhms AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 330 nH 20 % 3 mOhms 32 A - 55 C + 125 C 100 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 68uH Shielded 20% 12A 20.9mOhms AECQ2 Non-Stocked Lead-Time 10 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 3.3 uH 20 % 20.9 mOhms 12 A - 55 C + 125 C 26 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 33uH Shielded 20% 3.5A 200mOhms AECQ2 Non-Stocked Lead-Time 10 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 33 uH 20 % 200 mOhms 3.5 A - 55 C + 125 C 8 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 0.4uH Shielded 20% 31A 3.7mOhms AECQ200 Non-Stocked Lead-Time 7 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 400 nH 20 % 3.7 mOhms 31 A - 55 C + 125 C 100 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 42uH Shielded 20% 2.8A 245mOhms AECQ2 Non-Stocked Lead-Time 7 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 42 uH 20 % 245 mOhms 2.8 A - 55 C + 125 C 8 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 0.47uH Shielded 20% 30A 3.9mOhms AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 470 nH 20 % 3.9 mOhms 30 A - 55 C + 125 C 95 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 68uH Shielded 20% 10A 30.8mOhms AECQ2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 4.7 uH 20 % 30.8 mOhms 10 A - 55 C + 125 C 22 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 47uH Shielded 20% 2.7A 330mOhms AECQ2 Non-Stocked Lead-Time 10 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 47 uH 20 % 330 mOhms 2.7 A - 55 C + 125 C 8 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 68uH Shielded 20% 9.5A 38mOhms AECQ200 Non-Stocked Lead-Time 7 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 4.9 uH 20 % 38 mOhms 9.5 A - 55 C + 125 C 21 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 0.56uH Shielded 20% 27A 4.2mOhms AECQ200 Non-Stocked Lead-Time 7 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 560 nH 20 % 4.2 mOhms 27 A - 55 C + 125 C 80 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel
Pulse Electronics Power Inductors - SMD 68uH Shielded 20% 9A 49mOhms AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 3.200
Mult.: 800
Reel: 800

High Power Inductor 7.6 mm x 6.9 mm x 5 mm Shielded 5.6 uH 20 % 49 mOhms 9 A - 55 C + 125 C 20 MHz 7.6 mm 6.9 mm 5 mm AEC-Q200 PM5404 Reel