PM5404.102NLT

Pulse Electronics
673-PM5404.102NLT
PM5404.102NLT

Mfr.:

Description:
Power Inductors - SMD 1uH Shielded 20% 20A 6.5mOhms AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.773

Stock:
2.773 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,886 € 0,89 €
0,73 € 7,30 €
0,636 € 15,90 €
0,599 € 59,90 €
0,555 € 138,75 €
0,503 € 251,50 €
Full Reel (Order in multiples of 800)
0,458 € 366,40 €
0,434 € 1.041,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
7.6 mm x 6.9 mm x 5 mm
Shielded
1 uH
20 %
15 A
6.5 mOhms
20 A
- 55 C
+ 125 C
50 MHz
Standard
7.6 mm
6.9 mm
5 mm
AEC-Q200
PM5404
Reel
Cut Tape
MouseReel
Application: Power
Brand: Pulse Electronics
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

High Current Automotive Composite Inductors

Pulse Electronics High Current Automotive Composite Inductors feature high energy storage density (1300uJ/cm3), current ratings in excess of 44Apk, and range in size from 4.3mm x 4.3mm up to 16.8mm x 15.8mm. High-density core materials and a low-loss winding structure minimize power losses while retaining the retention of desired soft saturation characteristics. These automotive-grade power inductors operate in a temperature range of -55°C to +155°C and are ideal for any high-performance application in the communications, computing, industrial, or automotive market segments.

AEC-Q200 Power Inductors

Pulse Electronics AEC-Q200 Power Inductors are ideal for high current, non-isolated DC/DC converters and voltage regulators. The high current, molded power inductors feature high Isat and low DCR ratings. Other features include AEC-Q200-qualification, low profile, compact design, and shielded construction. Applications for Pulse Electronics AEC-Q200 Power Inductors include audio systems, mobile computing, LCD displays, computer servers, networking/telecom, and more.