MC Series Power Inductors - SMD

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1005EETR22M RPLCMT PN 0.22uH 20% MCOIL HIGH CURRENT 10.271In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Power Inductor 0402 (1005 metric) Shielded 220 nH 20 % 1.6 A 80 mOhms 1.8 A - 40 C + 125 C Standard 1 mm 0.5 mm 0.55 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1210EKT1R5M RPLCMT PN 0504 1.5uH 20% 0.2ohm 1.4A 8.635In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Power Inductor 0504 (1210 metric) Unshielded 1.5 uH 20 % 900 mA 240 mOhms 1.4 A - 40 C + 125 C Standard 1.25 mm 1.05 mm 0.5 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1210EKT1R0M RPLCMT PN 0504 1.0uH 20% 0.157ohm 1.7A 6.857In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Power Inductor 0504 (1210 metric) Unshielded 1 uH 20 % 1.1 A 179 mOhms 1.7 A - 40 C + 125 C Standard 1.25 mm 1.05 mm 0.5 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1005EETR10M RPLCMT PN 0.10uH 20% MCOIL HIGH CURRENT 6.721In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Power Inductor 0402 (1005 metric) Shielded 100 nH 20 % 2 A 50 mOhms 2.3 A - 40 C + 125 C Standard 1 mm 0.5 mm 0.55 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNE1608FETR24M RPLCMT PN 0603 0.24uH 100mOhmsur 2.162In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Unshielded 240 nH 20 % 1.5 A 100 mOhms 3.1 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.65 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNE1608FETR47M RPLCMT PN 0603 0.47uH 150mOhmsur 3.860In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Unshielded 470 nH 20 % 1.2 A 150 mOhms 2.4 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.65 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNA1608FKT1R0M RPLCMT PN 0603 1.0uH 20% 0.9A 0.224ohms 4.856In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Unshielded 1 uH 20 % 900 mA 224 mOhms 1.7 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.6 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNA1608FKTR47M RPLCMT PN 0603 0.47uH 1.6A 20% 85mOhms 4.982In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Unshielded 470 nH 20 % 1.6 A 85 mOhms 2.2 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.6 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1608HKT1R5M RPLCMT PN 0603 1.5uH 20% 2A 0.16ohm 1.764In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Unshielded 1.5 uH 20 % 1.3 A 200 mOhms 2 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1608HKTR24M RPLCMT PN 0603 0.24uH 20% 4.8A 0.02ohm 11.500In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Unshielded 240 nH 20 % 3.7 A 24 mOhms 4.8 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1608HKTR56M RPLCMT PN 0603 0.56uH 20% 3.1A 0.045ohm 1.950In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Unshielded 560 nH 20 % 2.6 A 55 mOhms 3.1 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNA2012KKT1R0M RPLCMT PN 0805 1.0uH 2.1A 20% 90mOhmsur 6.620In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Unshielded 1 uH 20 % 2.1 A 90 mOhms 4.1 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNA2012KKTR47M RPLCMT PN 0805 0.47uH 39mOhmsur 13.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Unshielded 470 nH 20 % 3.1 A 39 mOhms 4.9 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1608HKT2R2M RPLCMT PN 0603 2.2uH 20% 1.8A 0.237ohm 16.945In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Unshielded 2.2 uH 20 % 1.2 A 292 mOhms 1.8 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1005EETR47M RPLCMT PN 0.47uH 20% MCOIL HIGH CURRENT 4.482In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Power Inductor 0402 (1005 metric) Shielded 470 nH 20 % 1.2 A 140 mOhms 1.4 A - 40 C + 125 C Standard 1 mm 0.5 mm 0.55 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1210EKTR47M RPLCMT PN 0504 0.47uH 20% 0.07ohm 2.6A 6.935In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Power Inductor 0504 (1210 metric) Unshielded 470 nH 20 % 1.6 A 82 mOhms 2.6 A - 40 C + 125 C Standard 1.25 mm 1.05 mm 0.5 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNE1608FET1R0M RPLCMT PN 0603 1.0uH 0.8A 340mOhmsur 1.850In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Unshielded 1 uH 20 % 800 mA 340 mOhms 1.7 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.65 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNA1608FKTR24M RPLCMT PN 0603 0.24uH 2.1A 20% 50mOhms 7.975In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Unshielded 240 nH 20 % 2.1 A 50 mOhms 2.7 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.6 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1608HKT1R0M RPLCMT PN 0603 1uH 20% 2.5A 0.089ohm 4.340In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Unshielded 1 uH 20 % 1.6 A 110 mOhms 2.5 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1608HKTR47M RPLCMT PN 0603 0.47uH 20% 3.8A 0.038ohm 1.956In Stock
12.000Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Unshielded 470 nH 20 % 2.7 A 43 mOhms 3.8 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNA2012HKTR47M RPLCMT PN 0805 .47uH 3.15A 36mOhmsur 2.613In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Unshielded 470 nH 20 % 3.15 A 36 mOhms 3.69 A - 40 C + 125 C Standard 2 mm 1.25 mm 0.8 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1608KKTR47M RPLCMT PN 0603 0.47uH 20% 2A 55mOhms 6.201In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0603 (1608 metric) Unshielded 470 nH 20 % 2 A 55 mOhms 2.8 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 1 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNA2012KKTR24M RPLCMT PN 0805 0.24uH 4A 20% 25mOhmsur 534In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Unshielded 240 nH 20 % 4 A 25 mOhms 7.1 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1608KKT1R0M RPLCMT PN 0603 1.0uH 20% 1.3A 0.123ohms 9.873In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0603 (1608 metric) Unshielded 1 uH 20 % 1.3 A 123 mOhms 2.4 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 1 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNA2012HKT1R0M RPLCMT PN 0805 1.0uH 20% 1.47A 111mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Unshielded 1 uH 20 % 1.47 A 111 mOhms 2.6 A - 40 C + 125 C Standard 2 mm 1.25 mm 0.8 mm Metal MC Reel, Cut Tape, MouseReel