MCEE1005TR10MHN

TAIYO YUDEN
963-MCEE1005TR10MHN
MCEE1005TR10MHN

Mfr.:

Description:
Power Inductors - SMD 963-LSCNB1005EETR10M RPLCMT PN 0.10uH 20% MCOIL HIGH CURRENT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.721

Stock:
6.721 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,268 € 2,68 €
0,221 € 22,10 €
0,20 € 100,00 €
0,178 € 178,00 €
0,162 € 810,00 €
Full Reel (Order in multiples of 10000)
0,162 € 1.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0402 (1005 metric)
Shielded
100 nH
20 %
2 A
50 mOhms
2.3 A
- 40 C
+ 125 C
Standard
1 mm
0.5 mm
0.55 mm
Metal
MC
Reel
Cut Tape
MouseReel
Application: Power
Brand: TAIYO YUDEN
Case Code - in: 0402
Core Type: Multilayer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tradename: MCOIL
Part # Aliases: LSCNB1005EETR10MB LLCNB1005EETR10MB
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Ultra-Compact, Low-Profile MCOIL™ Power Inductors

TAIYO YUDEN Ultra-Compact, Low-Profile MCOIL™ Power Inductors combine the advantages of both layered structures and metal materials through proprietary material and heat treatment technologies. Even with their ultra-compact and low-profile design, these modules offer low resistance and high current capabilities. Compared to ferrite products with the same inductance value, this series demonstrates approximately 53% lower resistance, 54% smaller case size, and about three times higher current capacity.

Inductors

TAIYO YUDEN Inductors include several types of products to meet the high demand for small size, thin type, and high-performance components for continuously evolving digital products, such as personal computers, mobile phones, and smart appliances. TAIYO YUDEN inductor product offerings include leaded inductors, power inductors, and inductors for high-frequency applications through precise and strict production processes, such as the wire-wound inductors that can support a wide range of circuit designs. These multilayer inductors utilize high multilayer technology and elemental technology.

MCOIL™ MC Series Metal Core Inductors

TAIYO YUDEN MCOIL™ MC Series Metal Core Inductors are multilayer, structured metal-based inductors suitable for anti-noise applications. These metal-core inductors from TAIYO YUDEN's MCOIL lineup feature current ratings up to 4A and case sizes as small as 0603/1608 EIA/JIS. The MCOIL's metallic magnetic materials are optimized for use in choke coils. Typical applications include power supply circuits in mobile, automotive, and industrial markets. These applications require components that deliver a high current in a compact space.

MCOIL™ Metal Power Inductors

TAIYO YUDEN MCOIL™ Metal Power Inductors are coil components that use metallic magnetic materials optimized for use in choke coils for power supply circuits. These inductors from TAIYO YUDEN are ideal for various electronic devices, including smartphones, wearables, IoT devices, automotive, industrial equipment, and medical devices that are becoming more compact, thin, and feature-rich.