ASPI-T Series Power Inductors - SMD

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 92In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 33 uH 20 % 5.5 A 66 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel, Cut Tape
ABRACON Power Inductors - SMD IND 9In Stock
500Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 10 uH 20 % 10 A 32 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel, Cut Tape
ABRACON Power Inductors - SMD IND 803In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Unshielded 33 uH 20 % 2 A 100 mOhms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.041In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Unshielded 47 uH 20 % 1.6 A 140 mOhms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 447In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 330 uH 20 % 1.9 A 560 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel, Cut Tape
ABRACON Power Inductors - SMD IND 432In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 22 uH 20 % 43 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel, Cut Tape
ABRACON Power Inductors - SMD IND 470In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 680 uH 20 % 1.2 A 1.2 Ohms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel, Cut Tape
ABRACON Power Inductors - SMD IND 991In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Unshielded 1 uH 20 % 9 A 9 mOhms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 491In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 47 uH 20 % 4.5 A 87 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel, Cut Tape
ABRACON Power Inductors - SMD IND 1.156In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 100 uH 20 % 3 A 190 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel, Cut Tape
ABRACON Power Inductors - SMD IND 10uH 2.45A 62mOhms 1.773In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor Shielded 10 uH 20 % 2.45 A 62 mOhms - 40 C + 125 C Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 100uH 0.8A 563mOhms 2.382In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor Shielded 100 uH 20 % 800 mA 563 mOhms - 40 C + 125 C Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1uH 5.14A 14mOhms 2.708In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor Shielded 1 uH 30 % 5.14 A 14 mOhms - 40 C + 125 C Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 22uH 1.8A 116mOhms 413In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor Shielded 22 uH 20 % 1.8 A 116 mOhms - 40 C + 125 C Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.2uH 4.6A 18mOhms 1.099In Stock
3.000Expected 5/28/2026
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor Shielded 2.2 uH 30 % 4.6 A 18 mOhms - 40 C + 125 C Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 47uH 1.2A 260mOhms 1.041In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor Shielded 47 uH 20 % 1.2 A 260 mOhms - 40 C + 125 C Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.7uH 3.3A 34mOhms 3.718In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor Shielded 4.7 uH 20 % 3.3 A 34 mOhms - 40 C + 125 C Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 628In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Unshielded 15 uH 20 % 3 A 46 mOhms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 544In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Unshielded 2.2 uH 20 % 7 A 12 mOhms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 685In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Unshielded 470 uH 20 % 500 mA 1.27 Ohms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 562In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Unshielded 68 uH 20 % 1.4 A 200 mOhms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 74In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 15 uH 20 % 8 A 36 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel, Cut Tape
ABRACON Power Inductors - SMD IND 470uH 0.42A 2340 mOhms
5.461On Order
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor Shielded 470 uH 20 % 420 mA 2.34 Ohms - 40 C + 125 C Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Power Inductor Unshielded 10 uH 20 % 3.8 A 38 mOhms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Power Inductor Unshielded 100 uH 20 % 1.2 A 280 mOhms - 40 C + 85 C Standard 13.5 mm 9.5 mm 5.5 mm Ferrite ASPI-T Reel