ASPI-6045T-100M-T

ABRACON
815-ASP6045T-100M-T
ASPI-6045T-100M-T

Mfr.:

Description:
Power Inductors - SMD IND 10uH 2.45A 62mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.468

Stock:
1.468 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,276 € 2,76 €
0,227 € 22,70 €
0,216 € 108,00 €
0,181 € 181,00 €
Full Reel (Order in multiples of 1500)
0,169 € 253,50 €
0,164 € 492,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
10 uH
20 %
2.45 A
62 mOhms
- 40 C
+ 125 C
Standard
6 mm
6 mm
4.5 mm
Ferrite
ASPI-T
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: ABRACON
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

ASPI Molded SMD Power Inductors

Abracon ASPI Molded SMD Power Inductors are designed for switching frequencies from 100KHz to 2MHz and offer a maximum DC resistance of 177mΩ. These inductors are available in low-profile package sizes and demonstrate highly rated EMI shielding features to prevent interference and disruption to neighboring circuitry. ASPI inductors are constructed to meet the performance and reliability of challenging design-constrained applications in consumer and industrial markets. Abracon ASPI Molded SMD Power Inductors service DC/DC conversion topologies with superior power densities and efficiencies.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.