5100 Power Inductors - SMD

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PD 10uH 3.8A DCR=30mOhms AEC-Q200 1.849In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil Shielded 10 uH 20 % 3.8 A 30 mOhms 4.2 A - 40 C + 125 C 22 MHz Standard 12 mm 12 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD2 5820 10uH 1.70A .13Ohm 2.858In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Choke Unshielded 10 uH 20 % 1.7 A 130 mOhms 1.6 A - 40 C + 125 C 28 MHz Standard 5.8 mm 5.2 mm 2 mm Ferrite WE-PD2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 10uH 15.0A 2 PADS SMT 2.485In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uH HPAL Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1060 10uH 15.3A 15.4mOhms 278In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded 10 uH 20 % 15.3 A 15.4 mOhms 18.5 A - 55 C + 150 C 9 MHz 11.3 mm 10 mm 6 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1010 10uH 17.2A 9.7mOhms 214In Stock
Min.: 1
Mult.: 1
Reel: 300

Shielded 10 uH 20 % 17.2 A 9.7 mOhms 21 A - 55 C + 150 C 10 MHz 11.3 mm 10 mm 10 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 10uH 7.5A 44mOhms 1.170In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Shielded 10 uH 20 % 7.5 A 44 mOhms 7.4 A - 55 C + 150 C 13 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 10uH 10A 19.4mOhms 548In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 10 uH 20 % 10 A 19.4 mOhms 9.9 A - 55 C + 150 C 12 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD HI POWER IND 10.0uH 232.0 mOHM 2.0A SM 2.943In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4.4 mm x 4 mm Shielded 10 uH 20 % 1 A 278 mOhms 1.8 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.3 mm SLPPI04 Reel, Cut Tape
ABRACON Power Inductors - SMD IND 10.00 uH 0.700 A 522.00 mOhm 2.742In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.5 mm x 2 mm Shielded 10 uH 20 % 1 A 490 mOhms 700 mA - 25 C + 120 C 21 MHz Standard 2.5 mm 2 mm 1.5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Inductors - SMD Standard Series, size dimension: 1265, Inductance value: 10uH 127In Stock
Min.: 1
Mult.: 1
Reel: 500
Power Inductor 13.5 mm x 12.6 mm x 6.2 mm Unshielded 10 uH 20 % 10.7 A 13.3 mOhms 16 A - 40 C + 155 C 46 MHz Flexible (Soft) 13.5 mm 12.6 mm 6.2 mm MPL-AY Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD Inductor SMD 10uH 2.60A0.06ohms2.52MHz 1.143In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.3 mm x 9.3 mm x 5.7 mm Unshielded 10 uH 20 % 3.6 A 60 mOhms 2.6 A Standard 10.3 mm 9.3 mm 5.7 mm Ferrite Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 30% SMD 6025 1.150In Stock
Min.: 1
Mult.: 1
Reel: 600

6025 Shielded 10 uH 30 % 2 A 57 mOhms - 40 C + 125 C 8 25 MHz Standard 6.5 mm 6.2 mm 2.5 mm Ferrite SRU6025 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 0905 60In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Shielded 10 uH 20 % 2.1 A 60 mOhms - 40 C + 125 C 39 29 MHz Standard 9.9 mm 4.5 mm 4.5 mm 9.9 mm Ferrite SRR0905 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 10 uH 5.0 A 43.08 mOhms 5050 978In Stock
2.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMT Power Inductor 5.55 mm x 5.35 mm x 5.1 mm 10 uH 20 % 5 A 43.08 mOhms 6 A - 40 C + 125 C 14 MHz Standard 5.55 mm 5.35 mm 5.1 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type 3.465In Stock
Min.: 1
Mult.: 1
Reel: 500

BPSF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 10 uH 0.7 A 549.5 mOhms 3015 High Temp 1.781In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMT Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 10 uH 20 % 1.2 A 549.5 mOhms 2.4 A - 55 C + 150 C 19 MHz Standard 3 mm 3 mm 1.5 mm Iron Alloy WE-MAPI Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND 100nH,83A,0.17mohm,-40-125C 708In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded SMT Inductor 2525 (6565 metric) Shielded 120 nH 15 % 187 uOhms 65 A - 40 C + 125 C 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND 100nH,83A,0.17mohm,-40-125C 1.148In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded SMT Inductor 2525 (6565 metric) Shielded 150 nH 15 % 187 uOhms 50 A - 40 C + 125 C 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 10.0nH, 0.78A, 2 PADS, SMT 8.430In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 3015 metric Semi-Shielded 10 uH 20 % 700 mA 311 mOhms 780 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND 100nH,83A,0.17mohm,-40-125C 622In Stock
1.200Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 400

Shielded SMT Inductor 2525 (6565 metric) Shielded 100 nH 15 % 187 uOhms 83 A - 40 C + 125 C 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAIA 10 uH 1.2 A 549.5 mOhms 988In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMT Power Inductor 1212 (3030 metric) Shielded 1 uH 20 % 1.2 A 549.5 mOhms 2.4 A - 55 C + 150 C 19 MHz 3 mm 3 mm 1.5 mm Metal Alloy AEC-Q200 WE-MAIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCIA 1050 10uH A 21.9mOhms AEC-Q200 965In Stock
Min.: 1
Mult.: 1
Reel: 700

High Power Choke Shielded 10 uH 20 % 7.2 A 23.1 mOhms 10.3 A - 55 C + 150 C 21 MHz Standard 10.5 mm 10 mm 4.5 mm AEC-Q200 WE-HCIA Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-LHCA 10uH 20% 10.4 A 17.8 mOhms AEC-Q200 456In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded 10 uH 20 % 17.8 mOhms 15.9 A - 55 C + 155 C 8.9 MHz 13.45 mm 12.6 mm 6.3 mm AEC-Q200 WE-LHCA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 10uH 850mA DCR=513mOhms AEC-Q200 21.224In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1212 (3030 metric) Shielded 10 uH 20 % 1.25 A 513 mOhms 2 A - 40 C + 125 C 21 MHz Standard 3 mm 3 mm 1.5 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 10uH 7.2A DCR=16.3mOhms AEC-Q200 1.730In Stock
2.800Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 700

High Power Inductor Shielded 10 uH 20 % 7.2 A 16.3 mOhms 8.5 A - 40 C + 150 C 21 MHz Standard 10.5 mm 10.2 mm 4.7 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel