Vicor Power Inductors - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Termination Length Width Height Core Material Series Packaging
Vicor Power Inductors - SMD BASKET OUTPUT 57T 105In Stock
Min.: 1
Mult.: 1
Power Choke Unshielded 133.21 uH 20 % 5.26 A 81.23 mOhms - 55 C + 125 C 25 Standard 20.32 mm 9.779 mm 8.458 mm Ferrite 31499 Reel
Vicor Power Inductors - SMD BASKET OUTPUT 34T 148In Stock
Min.: 1
Mult.: 1
Power Choke Unshielded 47.4 uH 20 % 8.82 A 29.38 mOhms - 55 C + 125 C 24 Standard 20.32 mm 9.779 mm 8.458 mm Ferrite 31499 Reel
Vicor Power Inductors - SMD BASKET OUTPUT 77T 5In Stock
Min.: 1
Mult.: 1
Power Choke Unshielded 243.09 uH 20 % 3.9 A 156.35 mOhms - 55 C + 125 C 30 Standard 20.32 mm 9.779 mm 8.458 mm Ferrite 31499 Reel
Vicor Power Inductors - SMD BASKET OUTPUT 10T
6On Order
Min.: 1
Mult.: 1

Power Choke Unshielded 4.1 uH 20 % 30 A 2.01 mOhms - 55 C + 125 C 25 Standard 20.32 mm 9.779 mm 8.458 mm Ferrite 31499 Reel
Vicor Power Inductors - SMD BASKET OUTPUT 90T Non-Stocked
Min.: 1
Mult.: 1

Unshielded 332.1 uH 20 % 3.3 A 260.43 mOhms - 55 C + 125 C 30 Standard 20.32 mm 9.779 mm 8.458 mm Reel
Vicor Power Inductors - SMD BASKET OUTPUT 44T Non-Stocked
Min.: 1
Mult.: 1

Power Choke Unshielded 79.38 uH 20 % 6.82 A 48.34 mOhms - 55 C + 125 C 25 Standard 20.32 mm 9.779 mm 8.458 mm Ferrite 31499 Reel
Vicor Power Inductors - SMD BASKET OUTPUT 27T Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Unshielded 29.89 uH 20 % 11.11 A 16.13 mOhms - 55 C + 125 C 20 Standard 20.32 mm 9.779 mm 8.458 mm Reel
Vicor Power Inductors - SMD BASKET OUTPUT 22T Non-Stocked
Min.: 1
Mult.: 1

Power Choke Unshielded 19.84 uH 20 % 13.64 A 11.01 mOhms - 55 C + 125 C 20 Standard 20.32 mm 9.779 mm 8.458 mm Ferrite 31499 Reel
Vicor Power Inductors - SMD BASKET OUTPUT 18T Non-Stocked
Min.: 1
Mult.: 1

Power Choke Unshielded 13.28 uH 20 % 16.67 A 7.56 mOhms - 55 C + 125 C 20 Standard 20.32 mm 9.779 mm 8.458 mm Ferrite 31499 Reel
Vicor Power Inductors - SMD BASKET OUTPUT 14T Non-Stocked
Min.: 1
Mult.: 1

Unshielded 8.04 uH 20 % 21.43 A 4.49 mOhms - 55 C + 125 C 20 Standard 20.32 mm 9.779 mm 8.458 mm Reel
Vicor Power Inductors - SMD BASKET OUTPUT 12T Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Power Choke Unshielded 5.9 uH 20 % 25 A 3.23 mOhms - 55 C + 125 C 20 Standard 20.32 mm 9.779 mm 8.458 mm Ferrite 31499 Reel
Vicor Power Inductors - SMD IND BASKET OUTPUT 8T Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Power Choke Unshielded 2.62 uH 20 % 37 A 1.43 mOhms - 55 C + 125 C 25 Standard 20.32 mm 9.779 mm 8.458 mm Ferrite 31499 Reel
Vicor Power Inductors - SMD IND BASKET OUTPUT 6T Non-Stocked
Min.: 1
Mult.: 1

Power Choke Unshielded 1.48 uH 20 % 50 A 814 uOhms - 55 C + 125 C 25 Standard 20.32 mm 9.779 mm 8.458 mm Ferrite 31499 Reel
Vicor Power Inductors - SMD IND BASKET OUTPUT 5T Non-Stocked
Min.: 1
Mult.: 1

Unshielded 1.03 uH 20 % 60 A 582 uOhms - 55 C + 125 C 25 Standard 20.32 mm 9.779 mm 8.458 mm Reel
Vicor Power Inductors - SMD IND BASKET OUTPUT 4T Non-Stocked
Min.: 1
Mult.: 1

Unshielded 660 nH 20 % 75 A 419 uOhms - 55 C + 125 C 25 Standard 20.32 mm 9.779 mm 8.458 mm Reel
Vicor Power Inductors - SMD IND BASKET OUTPUT 3T Non-Stocked
Min.: 1
Mult.: 1

Power Choke Unshielded 370 nH 20 % 100 A 258 uOhms - 55 C + 125 C 25 Standard 20.32 mm 9.779 mm 8.458 mm Ferrite 31499 Reel