31499-04

Vicor
492-31499-04
31499-04

Mfr.:

Description:
Power Inductors - SMD BASKET OUTPUT 44T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,45 € 6,45 €
5,13 € 51,30 €
4,76 € 119,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Inductors - SMD
Power Choke
Unshielded
79.38 uH
20 %
6.82 A
48.34 mOhms
- 55 C
+ 125 C
25
Standard
20.32 mm
9.779 mm
8.458 mm
Ferrite
31499
Reel
Application: Power
Brand: Vicor
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99