31499-09

Vicor
492-31499-09
31499-09

Mfr.:

Description:
Power Inductors - SMD BASKET OUTPUT 14T
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,18 € 8,18 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Inductors - SMD
Unshielded
8.04 uH
20 %
21.43 A
4.49 mOhms
- 55 C
+ 125 C
20
Standard
20.32 mm
9.779 mm
8.458 mm
Reel
Application: Power
Brand: Vicor
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.