Sumida CD30D22 Series Power Inductors - SMD

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 1uH 35.9mOhms 3.36A 20% 100kHz SMD 2.052In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Unshielded 1 uH 20 % 3.36 A 35.9 mOhms 3.36 A - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 15uH 388mOhms 0.83A 20% 100kHz SMD 2.570In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Unshielded 15 uH 20 % 830 mA 388 mOhms 830 mA - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 47uH 1.23Ohms 0.49A 20% 100kHz SMD 842In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Unshielded 47 uH 20 % 490 mA 1.23 Ohms - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.2uH 69.4mOhm 2.08A 20% 100kHz SMD 1.416In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Unshielded 2.2 uH 20 % 2.08 A 69.4 mOhms 2.08 A - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 313mOhms 1.02A 20% 100kHz SMD 162In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Unshielded 10 uH 20 % 1.02 A 313 mOhms 1.02 A - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 100uH 2.79Ohms 0.33A 20% 100kHz SMD Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Inductor Unshielded 100 uH 20 % 330 mA 2.79 Ohms - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel
Sumida Power Inductors - SMD 12uH 338mOhms 0.96A 20% 100kHz SMD Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Inductor Unshielded 12 uH 20 % 960 mA 338 mOhms 960 mA - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel
Sumida Power Inductors - SMD 150uH 4.62Ohms 0.26A 20% 100kHz SMD Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Inductor Unshielded 150 uH 20 % 260 mA 4.62 Ohms - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel
Sumida Power Inductors - SMD 18uH 507mOhms 0.8A 20% 100kHz SMD Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Inductor Unshielded 18 uH 20 % 800 mA 507 mOhms - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel
Sumida Power Inductors - SMD 1.5uH 48.7mOhms 2.8A 20% 100kHz SMD Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Inductor Unshielded 1.5 uH 20 % 2.8 A 48.7 mOhms - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel
Sumida Power Inductors - SMD 22uH 643mOhms 0.69A 20% 100kHz SMD Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Inductor Unshielded 22 uH 20 % 690 mA 643 mOhms 690 mA - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel
Sumida Power Inductors - SMD 220uH 5.94Ohms 0.23A 20% 100kHz SMD Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Inductor Unshielded 220 uH 20 % 230 mA 5.94 Ohms - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel
Sumida Power Inductors - SMD 27uH 730mOhms 0.65A 20% 100kHz SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Unshielded 27 uH 20 % 650 mA 730 mOhms - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 33uH 915mOhms 0.57A 20% 100kHz SMD Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Inductor Unshielded 33 uH 20 % 570 mA 915 mOhms 570 mA - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel
Sumida Power Inductors - SMD 39uH 1.07Ohms 0.51A 20% 100kHz SMD Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Inductor Unshielded 39 uH 20 % 510 mA 1.07 Ohms - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel
Sumida Power Inductors - SMD 3.3uH 111mOhms 1.76A 20% 100kHz SMD Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Inductor Unshielded 3.3 uH 20 % 1.76 A 111 mOhms - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel
Sumida Power Inductors - SMD 4.7uH 140mOhms 1.49A 20% 100kHz SMD Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Inductor Unshielded 4.7 uH 20 % 1.49 A 140 mOhms 1.49 A - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel
Sumida Power Inductors - SMD 5.6uH 153mOhms 1.36A 20% 100kHz SMD Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Inductor Unshielded 5.6 uH 20 % 1.36 A 153 mOhms - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel
Sumida Power Inductors - SMD 68uH 1.82Ohms 0.41A 20% 100kHz SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Unshielded 68 uH 20 % 410 mA 1.82 Ohms - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 6.8uH 172mOhms 1.28A 20% 100kHz SMD Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Inductor Unshielded 6.8 uH 20 % 1.28 A 172 mOhms - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel
Sumida Power Inductors - SMD 8.2uH 265mOhms 1.14A 20% 100kHz SMD Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Inductor Unshielded 8.2 uH 20 % 1.14 A 265 mOhms - 40 C + 125 C Standard 3.8 mm 3.3 mm 2.5 mm Ferrite CD30D22 Reel
Sumida CD30D22HF0270MC
Sumida Power Inductors - SMD Non-Stocked
Min.: 3.000
Mult.: 3.000
Power Inductor Unshielded Ferrite CD30D22