CD30D22HF-221MC

Sumida
851-CD30D22HF-221MC
CD30D22HF-221MC

Mfr.:

Description:
Power Inductors - SMD 220uH 5.94Ohms 0.23A 20% 100kHz SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,232 € 696,00 €
0,23 € 1.380,00 €
0,227 € 2.043,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
220 uH
20 %
230 mA
5.94 Ohms
- 40 C
+ 125 C
Standard
3.8 mm
3.3 mm
2.5 mm
Ferrite
CD30D22
Reel
Application: Power
Brand: Sumida
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD30D22HF Unshielded Telecom Power Inductors

Sumida CD30D22HF Unshielded Telecom Power Inductors are magnetically unshielded and feature a ferrite drum core construction. These inductors have a moisture sensitivity level of 1 and an operating temperature range of -40°C to +125°C (including the coil's self temperature rise). Sumida CD30D22HF Unshielded Telecom Power Inductors are ideal as a DC-DC converter inductor for mobile phones, PDAs, MP3 players, digital still and video camera (DSC/DVC), and portable media players.