Sumida Power Inductors - SMD

Results: 3.748
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Sumida Power Inductors - SMD 1.5uH 20% 46mOhms Metal Composite 5.970In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 1.5 uH 20 % 6.5 A 46 mOhms 6.7 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.3uH 20% 87mOhms Metal Composite 9.788In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 3.3 uH 20 % 6.5 A 87 mOhms 4.7 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.47uH 20% 5.1mOhms Metal Composite 13.551In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 470 nH 20 % 17.5 A 5.1 mOhms 24.5 A - 55 C + 125 C Standard 7 mm 2.4 mm 2.4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.3uH 20% 30mOhms Metal Composite 4.123In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 3.3 uH 20 % 8.4 A 30 mOhms 11.4 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 47uH 20% SMD Power Inductor 2.172In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 13.45 mm x 12.6 mm x 4.8 mm Shielded 47 uH 20 % 4.5 A 97.2 mOhms 6.3 A - 55 C + 125 C Standard 13.45 mm 12.6 mm 4.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.5uH 20% 12.1mOhms Metal Composite 11.765In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 1.5 uH 20 % 10.2 A 12.1 mOhms 15.2 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 6.8uH 20% 90mOhms Metal Composite 11.216In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor Shielded 6.8 uH 20 % 3.3 A 90 mOhms 4.5 A - 55 C + 125 C Standard 5.2 mm 5.2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 15uH 20% 45mOhms Metal Composite 3.585In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 15 uH 20 % 6.3 A 45 mOhms 7.2 A - 55 C + 125 C Standard 11.5 mm 10.3 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1000uH 5.950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.5 mm x 7.5 mm Shielded 1 mH 20 % 180 mA 6 Ohms - 40 C + 100 C Standard 7.5 mm 7.5 mm 4.5 mm Ferrite CDRH74 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 22uH 9.019In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Inductors / Transformers 6.8 mm x 6.6 mm x 2.5 mm Shielded 22 uH 30 % 468 mA 355 mOhms Standard 6.8 mm 6.6 mm 2.5 mm Ferrite CLS62 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.2uH 7.8A SHLD 7.006In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.4 mm x 10.4 mm Shielded 3.2 uH 20 % 9 A 7.5 mOhms 7.8 A - 40 C + 125 C Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.68uH 20% 18mOhms Metal Composite 5.185In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 680 nH 20 % 6.5 A 18 mOhms 9.6 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 11.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 2.2 uH 20 % 12 A 10.8 mOhms 9.4 A - 55 C + 125 C Standard 7.4 mm 6.8 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 1.44A 20% 2.52MHz SMD PWR IND 7.647In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Unshielded 10 uH 20 % 970 mA 200 mOhms - 40 C + 100 C Standard 5.8 mm 5.2 mm 4.85 mm Ferrite CD73 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.6uH 15A 9.980In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 1.6 uH 20 % 15 A 3.7 mOhms 16 A - 40 C + 125 C Standard 13.9 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 1.766In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 10.5 mm x 10.3 mm Shielded 22 uH 20 % 2.3 A 70 mOhms 2.85 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite AEC-Q200 CDRH104RT125 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.2uH 1200mA 12.038In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 4 mm x 4 mm Shielded 2.2 uH 30 % 1.2 A 72 mOhms - 40 C + 100 C Standard 4 mm 4 mm 1.8 mm Ferrite CDRH3D16 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 22uH 0.90A 12.331In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6 mm x 6 mm Shielded 22 uH 30 % 900 mA 122 mOhms - 40 C + 100 C Standard 6 mm 6 mm 3 mm Ferrite CDRH5D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 22uH 1.2A 17.011In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 7 mm x 7 mm Shielded 22 uH 30 % 1.2 A 128 mOhms - 40 C + 100 C Standard 7 mm 7 mm 3 mm Ferrite CDRH6D28 Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 270uH 0.32A 20% SMD PWR INDUCTOR 2.886In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.5 mm x 7.5 mm Shielded 270 uH 20 % 320 mA 2.31 Ohms - 40 C + 100 C Standard 7.5 mm 7.5 mm 3.4 mm Ferrite CDRH73 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 3A SHLD 10.981In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 8.3 mm x 8.3 mm Shielded 10 uH 30 % 3.2 A 48 mOhms 3 A - 40 C + 100 C Standard 8.3 mm 8.3 mm 4 mm Ferrite CDRH8D38 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 47uH 1.52A SHLD 8.515In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 8.3 mm x 8.3 mm Shielded 47 uH 30 % 1.42 A 189 mOhms 1.52 A - 40 C + 100 C Standard 8.3 mm 8.3 mm 4 mm Ferrite CDRH8D38 Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 18uH 1.23A 4.012In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6.1 mm x 5.6 mm x 4.85 mm Unshielded 18 uH 20 % 1.23 A 150 mOhms - 40 C + 100 C Standard 6.1 mm 5.6 mm 4.85 mm Ferrite CR54 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 15uH 20% 115mOhms Metal Composite 4.143In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 15 uH 20 % 3.3 A 115 mOhms 4.3 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 0.36uH 20% 1.2mOhms Metal Composite 6.028In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 360 nH 20 % 32 A 1.2 mOhms 52 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel