TDK Power Inductors - Leaded

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x10mH 3.2A 1.463In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 10 mH 30 % 3.2 A 80 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x1mH 7.4A 726In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 1 mH 30 % 7.4 A 12 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 0.7MH 6.0A 136In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 44 mm x 42.4 mm x 30 mm Unshielded 700 uH 20 % 6 A 100 mOhms - 40 C + 125 C Standard PCB Mount 44 mm 42.4 mm 30 mm Iron Powder B82615B Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x6.8mH 4.3A 372In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 6.8 mH 30 % 4.3 A 40 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm Ferrite B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x1.5mH 6.1A 296In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 1.5 mH 30 % 6.1 A 14 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x2.2mH 6.7A 383In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 2.2 mH 30 % 6.7 A 17 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x47 mH 1.6A 342In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 47 mH 30 % 1.6 A 295 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded SINUS-CHOKE 0.5MH 2.7A 359In Stock
Min.: 1
Mult.: 1

Choke Radial 32.5 mm x 21 mm x 31 mm Unshielded 500 uH 30 % 2.7 A 230 mOhms - 40 C + 125 C Standard PCB Mount 32.5 mm 21 mm 31 mm Ferrite B82614R Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 1.0MH 5.0A 282In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 44 mm x 42.4 mm x 30 mm Unshielded 1 mH 20 % 5 A 150 mOhms - 40 C + 125 C Standard PCB Mount 44 mm 42.4 mm 30 mm Iron Powder B82615B Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x15mH 3A 620In Stock
480Expected 3/27/2026
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 15 mH 30 % 3 A 90 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded POWERLINE CHOKE 3X1.5mH 42A 84In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 72 mm x 51 mm Unshielded 1.5 mH 30 % 42 A 2.6 mOhms - 40 C + 125 C Standard PCB Mount 51 mm 72 mm Ferrite B82747S Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 20 MH 1.0A 100In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 44 mm x 42.4 mm x 30 mm Unshielded 20 mH 20 % 1 A 3 Ohms - 40 C + 125 C Standard PCB Mount 44 mm 42.4 mm 30 mm Iron Powder B82615B Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 5 MH 2.0A 159In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 44 mm x 42.4 mm x 30 mm Unshielded 5 mH 20 % 2 A 900 mOhms - 40 C + 125 C Standard PCB Mount 44 mm 42.4 mm 30 mm Iron Powder B82615B Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2.5MH 3.0A 38In Stock
160Expected 7/6/2026
Min.: 1
Mult.: 1

Ring Core Choke Radial 44 mm x 42.4 mm x 30 mm Unshielded 2.5 mH 20 % 3 A 400 mOhms - 40 C + 125 C Standard PCB Mount 44 mm 42.4 mm 30 mm Iron Powder B82615B Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x33mH 2A 402In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 33 mH 30 % 2 A 200 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x22mH 2.5A 246In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 22 mH 30 % 2.5 A 135 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x3.3mH 5.3A 192In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 3.3 mH 30 % 5.3 A 26 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm Ferrite B82724J Tray
TDK Power Inductors - Leaded 150uH 11.1A 10% 1In Stock
100Expected 5/4/2026
Min.: 1
Mult.: 1

PFC Choke Radial PCB Mount PFC3819 Bulk
TDK Power Inductors - Leaded 230uH 7.4A 10% 11In Stock
Min.: 1
Mult.: 1

PFC Choke Radial PCB Mount PFC3819 Bulk
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x0.5mH 10A +70degC 8In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial Unshielded 500 uH 30 % 10 A 9 mOhms - 40 C + 125 C Standard PCB Mount B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 3 x 350uH 12A 238In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 43.8 mm x 23.5 mm x 43 mm Unshielded 350 uH 30 % 12 A 3.7 mOhms - 40 C + 125 C Standard PCB Mount 43.8 mm 23.5 mm 43 mm Ferrite B82745S Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x4.7mH 4.8A
480Expected 3/13/2026
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 4.7 mH 30 % 4.8 A 32 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 1.5H 4.0A Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Ring Core Choke Radial 1.52 Ohms Standard PCB Mount B82615B Tray
TDK Power Inductors - Leaded 150W 300uH 4.9A 10% Turn Ratio=10.4 Lead-Time 15 Weeks
Min.: 1
Mult.: 1

PFC Choke Radial PCB Mount PFC Bulk
TDK Power Inductors - Leaded 450uH 3.7A 10% Non-Stocked Lead-Time 15 Weeks
Min.: 140
Mult.: 140

PFC Choke Radial PCB Mount PFC3318 Bulk