B82615B2502M001

EPCOS / TDK
871-B82615B2502M001
B82615B2502M001

Mfr.:

Description:
Power Inductors - Leaded RING CORE CHOKE 1.0MH 5.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,75 € 6,75 €
5,56 € 55,60 €
5,14 € 128,50 €
5,12 € 256,00 €
4,39 € 351,20 €
4,34 € 1.041,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - Leaded
RoHS:  
Ring Core Choke
Radial
44 mm x 42.4 mm x 30 mm
Unshielded
1 mH
20 %
5 A
150 mOhms
- 40 C
+ 125 C
Standard
PCB Mount
44 mm
42.4 mm
30 mm
Iron Powder
B82615B
Tray
Application: Power
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 80
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: B82615B2502M1
Unit Weight: 115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.