+ 150 C Coupled Inductors

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Coupled Inductors WE-CFWI Cpld Flatwr 4.40uH 12A 9.6mOhm 495In Stock
Min.: 1
Mult.: 1
Reel: 300

WE-CFWI 4.4 uH 20 % 12 A 9.6 mOhms 15.5 mm 13.2 mm 10.5 mm - 40 C + 150 C Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 6.8uH 20% 6.4A 0.021ohm AEC-Q200 221In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477D6 6.8 uH 27.2 uH 20 % 11.8 A 17 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Wurth Elektronik Coupled Inductors WE-CFWI Cpld Flatwr 8.2uH 13.5A 13mOhms 364In Stock
Min.: 1
Mult.: 1
Reel: 200

WE-CFWI 8.2 uH 8.2 uH 20 % 13.5 A 13 mOhms 13.2 mm 13.2 mm 12.5 mm - 40 C + 150 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-CFWI Cpld Flatwr 10uH 15A 11mOhms 157In Stock
Min.: 1
Mult.: 1
Reel: 150

WE-CFWI 10 uH 10 uH 20 % 15 A 11 mOhms 13.2 mm 13.2 mm 12.5 mm - 40 C + 150 C Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 2.2uH 20% 0.035ohm AEC-Q200 1.621In Stock
Min.: 1
Mult.: 1
Reel: 1.000

B82472D6 20 % 4.3 A 35 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 100uH 20% 1.61A AEC-Q200 1.009In Stock
Min.: 1
Mult.: 1
Reel: 350

B82477D4*M900 20 % 1.35 A 280 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Wurth Elektronik Coupled Inductors WE-CFWI Cpld Flatwr 0.80uH 28A 1.6mOhm 304In Stock
Min.: 1
Mult.: 1
Reel: 300

WE-CFWI 800 nH 20 % 28 A 1.6 mOhms 15.5 mm 13.2 mm 10.5 mm - 40 C + 150 C Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 47uH 20% 2.44A AEC-Q200 912In Stock
Min.: 1
Mult.: 1
Reel: 350

B82477D4*M900 20 % 1.85 A 145 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,22uH+/-20%,1.62A,shd 1.930In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SRF0703HA 22 uH 89.5 uH 20 % 150 mOhms, 620 mOhms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 1.4uH 88A 0.82mOhm ERUC23 AEC-Q200 342In Stock
Min.: 1
Mult.: 1
Reel: 150

ERUC23 1.4 uH 26.8 mm 13.8 mm 14 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 1.8uH 73A 0.82mOhm ERUC23 AEC-Q200 333In Stock
Min.: 1
Mult.: 1
Reel: 150

ERUC23 1.8 uH 26.8 mm 13.8 mm 14 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 2.2uH 71A 1.25mOhm ERUC23 QEC-Q200 395In Stock
Min.: 1
Mult.: 1
Reel: 150

ERUC23 2.2 uH 26.8 mm 13.8 mm 13.8 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 2.8uH 55A 1.25mOhm ERUC23 AEC-Q200 348In Stock
Min.: 1
Mult.: 1
Reel: 150

ERUC23 2.8 uH 26.8 mm 13.8 mm 13.8 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 3.2uH 57.5A 1.85mOhm ERUC23 AEC-Q200 406In Stock
Min.: 1
Mult.: 1
Reel: 150

ERUC23 3.2 uH 26.8 mm 13.8 mm 13.7 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 4.1uH 45A 1.85mOhm ERUC23 AEC-Q200 233In Stock
Min.: 1
Mult.: 1
Reel: 150

ERUC23 4.1 uH 26.8 mm 13.8 mm 13.7 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,10uH+/-20%,2.08A,shd 1.457In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SRF0703HA 10 uH 39.6 uH 20 % 82.6 mOhms, 342 mOhms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,100uH+/-20%,0.73A,shd 1.472In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SRF0703HA 100 uH 397.6 uH 20 % 715 mOhms, 2.64 Ohms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,1000uH+/-20%,0.26A,shd 1.486In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SRF0703HA 1 mH 4.12 mH 20 % 6.11 Ohms, 24.42 Ohms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,15uH+/-20%,1.83A,shd 1.490In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SRF0703HA 15 uH 59.6 uH 20 % 119 mOhms, 470 mOhms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,220uH+/-20%,0.52A,shd 1.476In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SRF0703HA 220 uH 922.6 uH 20 % 148 mOhms, 5.5 Ohms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,33uH+/-20%,1.31A,shd 1.470In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SRF0703HA 33 uH 140.5 uH 20 % 240 mOhms, 1 Ohms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,470uH+/-20%,0.35A,shd 1.462In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SRF0703HA 470 uH 1.859 mH 20 % 2.82 Ohms, 11.22 Ohms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,4.7uH+/-20%,2.7A,shd 1.460In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SRF0703HA 4.7 uH 18.8 uH 20 % 50 mOhms, 200 mOhms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,680uH+/-20%,0.29A,shd 1.490In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SRF0703HA 680 uH 2.93 mH 20 % 3.96 Ohms, 16.17 Ohms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,820uH+/-20%,0.27A,shd 1.489In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SRF0703HA 820 uH 3.559 mH 20 % 5.01 Ohms, 20.07 Ohms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel