SRF0703HA-681M

Bourns
652-SRF0703HA-681M
SRF0703HA-681M

Mfr.:

Description:
Coupled Inductors Ind,7.6x7.6x3.4mm,680uH+/-20%,0.29A,shd

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.490

Stock:
1.490 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,14 € 11,40 €
0,937 € 93,70 €
0,929 € 464,50 €
0,848 € 848,00 €
Full Reel (Order in multiples of 1500)
0,779 € 1.168,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Coupled Inductors
RoHS:  
SRF0703HA
680 uH
2.93 mH
20 %
3.96 Ohms, 16.17 Ohms
7.6 mm
7.6 mm
3.4 mm
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Core Material: Ferrite
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Dual Winding
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRF0703HA Dual-Winding Shielded Power Inductors

Bourns SRF0703HA Dual-Winding Shielded Power Inductors are automotive-grade inductors that can be used in parallel, series, dual-inductor, and transformer configurations. These inductors are magnetically shielded and offer low radiation. The SRF0703HA power inductors operate up to 150°C temperature. These inductors feature up to 1000μH±20% inductance, 6110mΩ maximum RDC, and 0.25A typical saturation current in parallel configuration. The SRF0703HA power inductors are RoHS and AEC-Q200 compliant. These inductors are used in Single-Ended Primary Inductance Converter (SEPIC) topology, automotive systems, and power supplies.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.