SRF0703HA-102M

Bourns
652-SRF0703HA-102M
SRF0703HA-102M

Mfr.:

Description:
Coupled Inductors Ind,7.6x7.6x3.4mm,1000uH+/-20%,0.26A,shd

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.486

Stock:
1.486 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,19 € 11,90 €
0,972 € 97,20 €
0,955 € 238,75 €
0,929 € 464,50 €
0,779 € 779,00 €
Full Reel (Order in multiples of 1500)
0,779 € 1.168,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Coupled Inductors
RoHS:  
SRF0703HA
1 mH
4.12 mH
20 %
6.11 Ohms, 24.42 Ohms
7.6 mm
7.6 mm
3.4 mm
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Dual Winding
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99