LPWI Series Power Inductors - SMD

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Littelfuse Power Inductors - SMD 1.5uH 20% 0806 5.686In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 0806 (2016 metric) Shielded 1.5 uH 20 % 2.3 A 100 mOhms 3.2 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD PWI 2016 0.8T 0.47uH 316In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor Shielded 470 nH 20 % 4 A 27 mOhms 5 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD PWI 1608 0.8T 1.0uH 6.048In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Inductor Shielded 1 uH 20 % 1.7 A 135 mOhms 2.2 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD PWI 2012 0.8T 1.0uH 7.072In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor Shielded 1 uH 20 % 2.7 A 65 mOhms 3.4 A - 40 C + 125 C Standard 2 mm 1.2 mm 0.8 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD 1uH 20% 0806 53.804In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 2.7 A 45 mOhms 3.9 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD 1uH 20% 1008 13.224In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 4.1 A 45 mOhms 4.6 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD PWI 1608 0.8T 0.47uH 11In Stock
4.000Expected 5/25/2026
Min.: 1
Mult.: 1
Reel: 4.000

High Power Inductor Shielded 470 nH 20 % 2.9 A 45 mOhms 3.4 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD PWI 2012 1.0T 0.47UH 821In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor Shielded 470 nH 20 % 4.3 A 28 mOhms 5.4 A - 40 C + 125 C Standard 2 mm 1.2 mm 1 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD 1uH 20% 0806 2.868In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 2.6 A 65 mOhms 3.3 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD 2.2uH 20% 0806 4.220In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 0806 (2016 metric) Shielded 2.2 uH 20 % 1.5 A 150 mOhms 2 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD PWI 2520 1.0T 1.0UH 4A 1.620In Stock
3.000Expected 5/26/2026
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor Shielded 1 uH 20 % 3.2 A 46 mOhms 4.2 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal Alloy Composite LPWI Reel, Cut Tape
Littelfuse Power Inductors - SMD PWI 2016 1T 0.47uH 1.499In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor Shielded 470 nH 20 % 4.8 A 27 mOhms 6 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD 2.2uH 20% 0806 2.781In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0806 (2016 metric) Shielded 2.2 uH 20 % 2.2 A 100 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal Alloy LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD 0.47uH 20% 0806 3.156In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 0806 (2016 metric) Shielded 470 nH 20 % 3.6 A 25 mOhms 5.3 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD "PWI 2016 1.0T 1.0uH, cover" 1.114In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor Shielded 1 uH 20 % 3.2 A 46 mOhms 4.2 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD 2.2uH 20% 1008 4.907In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 2.3 A 97 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD 1uH 20% 1008 76In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 3.1 A 50 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD PWI 2016 0.8T 1.0uH 405In Stock
3.000Expected 6/9/2026
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor Shielded 1 uH 20 % 3.2 A 50 mOhms 3.9 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD PWI 2012 0.8T 0.47uH Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

High Power Inductor Shielded 470 nH 20 % 3.8 A 35 mOhms 5 A - 40 C + 125 C Standard 2 mm 1.2 mm 0.8 mm Metal Alloy Composite LPWI Reel
Littelfuse Power Inductors - SMD PWI 2012 0.8T 0.47uH Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor Shielded 470 nH 20 % 3.8 A 35 mOhms 4.2 A - 40 C + 125 C Standard 2 mm 1.2 mm 0.8 mm Metal Alloy Composite LPWI Reel, Cut Tape
Littelfuse Power Inductors - SMD 2.2uH 20% 1008 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 2.3 A 110 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel