LPWI201610B1R0T

Littelfuse
576-LPWI201610B1R0T
LPWI201610B1R0T

Mfr.:

Description:
Power Inductors - SMD PWI 2520 1.0T 1.0UH 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.373

Stock:
1.373
Can Dispatch Immediately
On Order:
6.000
Expected 8/19/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,359 € 3,59 €
0,296 € 29,60 €
0,273 € 136,50 €
0,239 € 239,00 €
Full Reel (Order in multiples of 3000)
0,191 € 573,00 €
0,189 € 1.134,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
1 uH
20 %
3.2 A
46 mOhms
4.2 A
- 40 C
+ 125 C
Standard
2 mm
1.6 mm
1 mm
Metal Alloy Composite
LPWI
Reel
Cut Tape
Application: Power
Brand: Littelfuse
Case Code - in: 0806
Case Code - mm: 2016
Core Type: Thin Film
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 21,475 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

LPWI Power Inductors

Littelfuse LPWI Power Inductors offer compact and low profile dimensions, low losses, and high efficiency for power supply circuits based on thin-film photolithography technology. Littelfuse LPWI metal alloy composite thin-film power inductor enables high durability, reliability, quality, excellent temperature saturated characteristics, highly crafted miniaturization, and low-height profile.