Sumida CDRH Series Power Inductors - SMD

Results: 366
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Sumida Power Inductors - SMD 10uH 1.10A 13.707In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6.9 mm x 6.5 mm Shielded 10 uH 20 % 1.1 A 150 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.9uH 1.94A 2.085In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6.9 mm x 6.5 mm Shielded 2.9 uH - 20 %, + 40 % 1.94 A 68 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 8uH 1.5A 30% SMD LP INDUCTOR 91In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6.3 mm x 6.2 mm Shielded 8 uH 30 % 1.5 A 49.9 mOhms - 40 C + 100 C Standard 6.3 mm 6.2 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 5.5uH 1.4A 40% SMD PWR INDUCTOR 1.046In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6.9 mm x 6.5 mm Shielded 5.5 uH - 20 %, + 40 % 1.4 A 96 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.7uH 0.8A SMD PWR INDUCTOR 1.394In Stock
Min.: 1
Mult.: 1
Reel: 1.500

3.2 mm x 3.2 mm Shielded 4.7 uH 25 % 800 mA 238 mOhms - 40 C + 105 C Standard 3.2 mm 3.2 mm 1 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 18uH 0.48A 30% SMD LP INDUCTOR 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

5 mm x 5 mm Shielded 18 uH 30 % 480 mA 338 mOhms - 40 C + 100 C Standard 5 mm 5 mm 2 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.3uH 1.4A 30% SMD LP INDUCTOR 752In Stock
Min.: 1
Mult.: 1
Reel: 2.000

5 mm x 5 mm Shielded 3.3 uH 30 % 3.07 A 35.1 mOhms - 40 C + 100 C Standard 5 mm 5 mm 2.4 mm Ferrite CDRH Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 100uH 0.43A 20% SMD PWR INDUCTOR 900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6.9 mm x 6.5 mm Shielded 100 uH 20 % 430 mA 1.03 Ohms - 40 C + 100 C Standard 6.9 mm 6.5 mm 5 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 100uH 0.45A 1.13ohms 1.999In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6 mm x 6 mm Shielded 100 uH 30 % 360 mA 1.2 Ohms - 40 C + 100 C Standard 6 mm 6 mm 2 mm Ferrite CDRH Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 12uH 1.2A 20% SMD PWR INDUCTOR 729In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6.9 mm x 6.5 mm Shielded 12 uH 20 % 1.2 A 130 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 5 mm Ferrite CDRH Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 68uH 0.185A 30% SMD LP INDUCTOR 490In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 4 mm x 4 mm Shielded 68 uH 30 % 600 mA 470 mOhms - 40 C + 105 C Standard 4 mm 4 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 15uH 1.15A 0.16ohms 1.041In Stock
Min.: 1
Mult.: 1
Reel: 1.000

5.8 mm x 5.8 mm Shielded 15 uH 20 % 1.1 A 200 mOhms - 40 C + 105 C Standard 5.8 mm 5.8 mm 1.8 mm Ferrite CDRH Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD SMD Low Profile Inductor Shielded 1.665In Stock
Min.: 1
Mult.: 1
6.3 mm x 6.2 mm Shielded 27 uH 30 % 850 mA 146 mOhms - 40 C + 100 C Standard 6.3 mm 6.2 mm 3 mm Ferrite CDRH

Sumida Power Inductors - SMD 8uH 1.15A 40% SMD PWR INDUCTOR 1.806In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6.9 mm x 6.5 mm Shielded 8 uH - 20 %, + 40 % 1.15 A 120 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD RMD LOW PROFILE INDUCTOR 475In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 4 mm x 4 mm Shielded 150 uH 30 % 480 mA 880 mOhms - 40 C + 105 C Standard 4 mm 4 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 33uH 0.75A 20% SMD PWR INDUCTOR 160In Stock
1.000Expected 6/24/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6.9 mm x 6.5 mm Shielded 33 uH 20 % 750 mA 330 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 5 mm Ferrite CDRH Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 220uH 0.35A 20% SMD PWR INDUCTOR 557In Stock
Min.: 1
Mult.: 1
Reel: 1.000

7.5 mm x 7.5 mm Shielded 220 uH 20 % 350 mA 1.65 Ohms - 40 C + 100 C Standard 7.5 mm 7.5 mm 3.4 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 480In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 8.5 mm x 8.3 mm Shielded 15 uH 20 % 2.3 A 61.8 mOhms - 40 C + 125 C Standard 8.5 mm 8.3 mm 4.5 mm Ferrite AEC-Q200 CDRH Reel, Cut Tape, MouseReel
Sumida CDRH125NP-681MC
Sumida Power Inductors - SMD 680uH 0.48A 20% SMD PWR INDUCTOR 9.830In Stock
Min.: 1
Mult.: 1
Reel: 500

12.3 mm x 12.3 mm Shielded 680 uH 20 % 480 mA 1.2 Ohms - 40 C + 100 C Standard 12.3 mm 12.3 mm 6 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 47uH 0.50A 9.487In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6.9 mm x 6.5 mm Shielded 47 uH 20 % 500 mA 690 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 22uH 0.74A 1.055In Stock
2.000Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6.9 mm x 6.5 mm Shielded 22 uH 20 % 740 mA 340 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 4uH 1.63A 40% SMD PWR INDUCTOR
1.400Expected 5/19/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6.9 mm x 6.5 mm Shielded 4 uH - 20 %, + 40 % 1.63 A 80 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD POWER INDUCTOR
1.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 1.000

7 mm x 7 mm Shielded 56 uH 30 % 850 mA 202 mOhms - 40 C + 100 C Standard 7 mm 7 mm 4 mm Ferrite CDRH Reel, Cut Tape
Sumida Power Inductors - SMD 4.7uH 4.5A 0.031ohms
1.000Expected 6/12/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 8.3 mm x 8.3 mm Shielded 4.7 uH 30 % 3.6 A 40 mOhms 3.4 A - 40 C + 100 C Standard 8.3 mm 8.3 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.8uH 11A 0.0044ohm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

10.5 mm x 10.3 mm Shielded 800 nH 30 % 8.3 A 5.7 mOhms - 40 C + 100 C Standard 10.5 mm 10.3 mm 3.1 mm Ferrite CDRH Reel, Cut Tape, MouseReel