CDRH103RNP-0R8NC-B

Sumida
851-CDRH103RNP0R8NCB
CDRH103RNP-0R8NC-B

Mfr.:

Description:
Power Inductors - SMD 0.8uH 11A 0.0044ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
1,02 € 10,20 €
0,937 € 23,43 €
0,731 € 73,10 €
0,675 € 168,75 €
0,637 € 318,50 €
Full Reel (Order in multiples of 1000)
0,564 € 564,00 €
0,556 € 1.112,00 €
0,547 € 2.735,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
10.5 mm x 10.3 mm
Shielded
800 nH
30 %
8.3 A
5.7 mOhms
- 40 C
+ 100 C
Standard
10.5 mm
10.3 mm
3.1 mm
Ferrite
CDRH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CDRH Automotive Power Inductors

Sumida CDRH Automotive Power Inductors feature magnetically shielded construction, storage temperature ranges from -40°C to +85°C and -40°C to +125°C, and operating temperature ranges from -40°C to +125°C and -40°C to +155°C (including coil's self heat). Sumida CDRH Automotive Power Inductors are ideal for automotive applications, including air bags, car audio, and auto navigation.