TC Series Tantalum Capacitors - Polymer

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Panasonic Tantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP 3.728In Stock
Min.: 1
Mult.: 1
Reel: 2.500

150 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 680uF 18m POSCAP 1.992In Stock
2.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 2.000

680 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 428.4 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP 2.134In Stock
Min.: 1
Mult.: 1
Reel: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 15m POSCAP 67In Stock
Min.: 1
Mult.: 1
Reel: 3.000

150 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 94.5 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 12m POSCAP 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

680 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 25m POSCAP 2.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

150 uF 6.3 VDC 94.5 uA TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 9m POSCAP 1.998In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 6.3 VDC 138.6 uA TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2.922In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 330uF 25m POSCAP 2.059In Stock
Min.: 1
Mult.: 1
Reel: 2.000

330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 18m POSCAP 1.831In Stock
Min.: 1
Mult.: 1
Reel: 3.000

220 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 138.6 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 680uF 25m POSCAP 1.325In Stock
Min.: 1
Mult.: 1
Reel: 2.000

680 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 428.4 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 9m POSCAP 2.702In Stock
Min.: 1
Mult.: 1
Reel: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 10m POSCAP 556In Stock
2.000Expected 8/10/2026
Min.: 1
Mult.: 1
Reel: 2.000

470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 330uF 20% 9mOhm 3200mA 1.363In Stock
2.000Expected 8/18/2026
Min.: 1
Mult.: 1
Reel: 2.000

330 uF 2.5 VDC SMD/SMT 20 % 1311 9 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 3528 B2 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4VDC 330uF 18m POSCAP 630In Stock
Min.: 1
Mult.: 1
Reel: 3.000

330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4VDC 680uF 10m POSCAP 325In Stock
Min.: 1
Mult.: 1
Reel: 2.000

680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP
1.646Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 100uF 18m POSCAP
6.000Expected 7/20/2026
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 63 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP
4.000Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 2.000

1000 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 250 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 5m POSCAP
1.000Expected 9/15/2026
Min.: 1
Mult.: 1
Reel: 2.000

680 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 170 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4VDC 150uF 18m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

150 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 60 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 15m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 18m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 4 VDC 88 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 330uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

330 uF 4 VDC 132 uA TC Reel