6TCE150M
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Polymer 6.3VDC 150uF 25m POSCAP
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2.890Expected 10/26/2026
-
Factory Lead Time:
-
32Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,85 € | 1,85 € | |
| 1,26 € | 12,60 € | |
| 1,08 € | 54,00 € | |
| 0,98 € | 98,00 € | |
| 0,886 € | 443,00 € | |
| 0,744 € | 1.116,00 € | |
| Full Reel (Order in multiples of 3000) | ||
| 0,679 € | 2.037,00 € | |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Bulgaria
