TDK B3292*A/B - X2 High Current Series Safety Capacitors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 350VAC 10uF 10% RADIAL 180In Stock
Min.: 1
Mult.: 1

10 uF X2 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 2.2uF 20% 4 00Vdc LS 27.5mm 619In Stock
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 31 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 630VDC 0.47uF 20% LS 27.5mm 1.223In Stock
Min.: 1
Mult.: 1

0.47 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 3.3uF 20% 350VAC LS 27.5mm 582In Stock
Min.: 1
Mult.: 1

3.3 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 4.7uF 20% 2 50Vdc LS 27.5mm 10In Stock
1.040Expected 5/18/2026
Min.: 1
Mult.: 1

1 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1.5uF 20% 6 30Vdc LS 27.5mm 90In Stock
1.440Expected 3/31/2026
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 30 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 15uF 10% RADIAL 8In Stock
Min.: 1
Mult.: 1

15 uF X2 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 50 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 20uF 10% RADIAL 59In Stock
Min.: 1
Mult.: 1

20 uF X2 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 45 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 57 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1.5uF 20% 4 00Vdc LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

1.5 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.8 F 20 350Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

1.8 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors EMI Suppression Capacitor 68nF, 20%, 350VAC, 650VDC Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.68 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1.0uF 10% 1 250Vdc LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.120
Mult.: 1.120

0.82 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 2.2uF 20% 6 30Vdc LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.040
Mult.: 1.040

1 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.8 F 10 350Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 880
Mult.: 880

1.8 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 3.3uF 10% MKP X2 LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 320
Mult.: 320

3.3 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 48 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 1uF 20% MKP X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.620
Mult.: 1.620

1 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 10uF 20% MKP X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 180
Mult.: 180

10 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 48 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 3.3uF 20% MKP X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

3.3 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 4.7uF 10% MKP X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 440
Mult.: 440

4.7 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 5.6uF 20% MKP X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 440
Mult.: 440

5.6 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 37 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 6.8uF 10% 350VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 440
Mult.: 440

6.8 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 42.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 6.8uF 20% MKP X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 440
Mult.: 440

6.8 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 42.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 8.2uF 20% MKP X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 400
Mult.: 400

8.2 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 4.7uF 20% MKP X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 640

4.7 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 8.2 F 10 350Vac LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 180
Mult.: 180

8.2 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 48 mm B3292*A/B - X2 High Current AEC-Q200 Bulk