B32924A4474M000

EPCOS / TDK
871-B32924A4474M000
B32924A4474M000

Mfr.:

Description:
Safety Capacitors 630VDC 0.47uF 20% LS 27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.223

Stock:
1.223 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,15 € 11,50 €
0,972 € 97,20 €
0,92 € 460,00 €
0,886 € 850,56 €
0,854 € 2.186,24 €
0,828 € 4.239,36 €
25.280 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.47 uF
X2
350 VAC
Radial
27.5 mm (1.083 in)
650 VDC
31.5 mm
11 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
19 mm
B3292*A/B - X2 High Current
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 320
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32924A4474M
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8548000090
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99