B32926A4565M000

EPCOS / TDK
871-B32926A4565M000
B32926A4565M000

Mfr.:

Description:
Safety Capacitors 350VAC 5.6uF 20% MKP X2 LS 37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 440   Multiples: 440
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,63 € 2.917,20 €
6,16 € 5.420,80 €
6,11 € 8.065,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
5.6 uF
350 VAC
Radial
37.5 mm (1.476 in)
650 VDC
42 mm
28 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
37 mm
B3292*A/B - X2 High Current
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 110
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32926A4565M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8548000090
USHTS:
8532250020
ECCN:
EAR99