Polyethylene Terephthalate (PET) Film Capacitors

Results: 13.048
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KYOCERA AVX Film Capacitors 63V 3.3uF 5% 9.439In Stock
Min.: 1
Mult.: 1
: 700

3.3 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
TDK Film Capacitors 3.3uF 100volts 10% 3.731In Stock
Min.: 1
Mult.: 1

3.3 uF 100 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 3.3uF 250volts 5% 3.702In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 10uF 100volts 10% 3.527In Stock
Min.: 1
Mult.: 1
: 350

10 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.0068uF 100volts 5% 27.580In Stock
Min.: 1
Mult.: 1
: 3.200

6800 pF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 2.2UF 5% 250V FILM CAP MKT SILVER 2.300In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 10.7 mm (0.421 in) General Film Capacitors 160 VAC 5 % 2 Pin 12.8 mm (0.504 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 3.3uF 63volts 5% 10.813In Stock
8.000On Order
Min.: 1
Mult.: 1

3.3 uF 63 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 47uF 10% 100volt MKT L/S=27.5mm 788In Stock
Min.: 1
Mult.: 1

47 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) General Film Capacitors 63 VAC 10 % 2 Pin 31 mm (1.22 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.0022uF 630volts 5% 14.311In Stock
Min.: 1
Mult.: 1

2200 pF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 400 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER 7.455In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 24 mm (0.945 in) 8.3 mm (0.327 in) General Film Capacitors 160 VAC 10 % 2 Pin 11.2 mm (0.441 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 4.7UF 5% 250V FILM CAP MKT SILVER 1.568In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 24 mm (0.945 in) 12.2 mm (0.48 in) General Film Capacitors 160 VAC 5 % 2 Pin 15.5 mm (0.61 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.22uF 250volts 5% 6.932In Stock
Min.: 1
Mult.: 1
: 1.170

0.22 uF 250 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.01uF 250volts 5% 84.816In Stock
Min.: 1
Mult.: 1

0.01 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.1uF 250volts 5% 11.512In Stock
Min.: 1
Mult.: 1
: 1.800

0.1 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 1.0uF 63volts 10% 6.065In Stock
Min.: 1
Mult.: 1
: 1.400

1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 2.2uF 63volts 5% 3.307In Stock
Min.: 1
Mult.: 1

2.2 uF 63 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 100uF 10% 63volt MKT L/S=37.5mm 815In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 18 mm (0.709 in) General Film Capacitors 40 VAC 10 % 2 Pin 32.5 mm (1.28 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 100volts 10% 3.390In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 4.9 mm (0.193 in) General Film Capacitors 63 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 3.3uF 63VDC 10% LS 10mm 4.717In Stock
Min.: 1
Mult.: 1
: 1.100

3.3 uF 63 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.15uF 100volts 5% 18.385In Stock
Min.: 1
Mult.: 1
: 2.700

0.15 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3 mm (0.118 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.47uF 100volts 5% 12.094In Stock
Min.: 1
Mult.: 1
: 1.500

0.47 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.33uF 100volts 10% 7.911In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 100volt 10% 7.154In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
TDK Film Capacitors 0.15uF 250volts 5% 8.514In Stock
Min.: 1
Mult.: 1
: 1.600

0.15 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.047uF 250volts 5% 14.016In Stock
Min.: 1
Mult.: 1

0.047 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk