B32529C3473J

TDK
871-B32529C3473J
B32529C3473J

Mfr.:

Description:
Film Capacitors 0.047uF 250volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.016

Stock:
14.016 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,178 € 1,78 €
0,131 € 13,10 €
0,115 € 57,50 €
0,114 € 114,00 €
0,103 € 206,00 €
0,098 € 392,00 €
0,097 € 970,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.047 uF
250 VDC
Wire
Polyethylene Terephthalate (PET)
5 mm (0.197 in)
7.3 mm (0.287 in)
3.5 mm (0.138 in)
General Film Capacitors
160 VAC
5 %
2 Pin
8 mm (0.315 in)
Straight
- 55 C
+ 125 C
B32529
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Part # Aliases: B32529C3473J000
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99