B32562J1225K000

TDK
871-B32562J1225K
B32562J1225K000

Mfr.:

Description:
Film Capacitors 2.2uF 100volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.380

Stock:
3.380 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
0,972 € 9,72 €
0,775 € 38,75 €
0,716 € 71,60 €
0,596 € 298,00 €
0,568 € 454,40 €
0,547 € 1.312,80 €
0,531 € 2.973,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
2.2 uF
100 VDC
Radial
Polyethylene Terephthalate (PET)
15 mm (0.591 in)
16.5 mm (0.65 in)
4.9 mm (0.193 in)
General Film Capacitors
63 VAC
10 %
2 Pin
8 mm (0.315 in)
Straight
- 55 C
+ 105 C
B3256* - MKT SilverCap
Bulk
Brand: TDK
Product Type: Film Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32562J1225K
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99