Aluminium Organic Polymer Capacitors

Results: 8.467
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
EPCOS / TDK Aluminium Organic Polymer Capacitors 150 uF 63 V 10x16.8 SMD High Vibration 1.250In Stock
Min.: 1
Mult.: 1
Reel: 250

150 uF 63 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 220 uF 50 V 10x16.5 SMD 1.145In Stock
Min.: 1
Mult.: 1
Reel: 250

220 uF 50 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 180 uF 63 V 10x16.8 SMD High Vibration 1.235In Stock
Min.: 1
Mult.: 1
Reel: 250

180 uF 63 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25V 560uF ESR=8mOhms Hybrid AEC-Q200 Anti-Vib 2.750In Stock
250Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 250

560 uF 25 VDC SMD/SMT 16.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 12 mOhms 6200 mA - 55 C + 135 C 10 mm Can A786 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 6.715In Stock
12.000Expected 4/3/2026
Min.: 1
Mult.: 1
47 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 50 mOhms 1080 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 8.670In Stock
Min.: 1
Mult.: 1
68 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 1400 mA - 55 C + 125 C 8 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 4.608In Stock
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 11.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1800 mA - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 330uF 20% ESR=20mOhms 125C AEC-Q200 3.990In Stock
Min.: 1
Mult.: 1

330 uF 35 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can A7C3 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 470uF ESR=10mOhms Hybrid AEC-Q200 2.390In Stock
600Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 250

470 uF 35 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5600 mA - 55 C + 135 C 10 mm Can A786 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF ESR=10mOhms Hybrid AEC-Q200 Anti-Vib 2.700In Stock
250Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 250

470 uF 35 VDC SMD/SMT 16.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5600 mA - 55 C + 135 C 10 mm Can A786 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 330uF 20% 125C Hybrid Radial AEC-Q200 3.922In Stock
Min.: 1
Mult.: 1
330 uF 35 VDC Radial 11.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 2200 mA - 55 C + 125 C 10 mm Can A7C0 Bulk
Nichicon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 17 mOhms 5000 mA - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 795In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 5300 mA - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 16 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 2400 mA - 55 C + 125 C 10 mm Can GYA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

1200 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3500 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 275In Stock
Min.: 1
Mult.: 1
Reel: 400

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3500 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% Vibe Resistance AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 17 mOhms 5000 mA - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibe Resistance AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 5300 mA - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 17 mOhms 5000 mA - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 790In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 5300 mA - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% STD AEC-Q200 272In Stock
Min.: 1
Mult.: 1
Reel: 400

56 uF 80 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 26 mOhms 2800 mA - 55 C + 105 C 10 mm Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Vibe Resistance AEC-Q200 790In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 17 mOhms 5000 mA - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 276In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3000 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3500 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 700In Stock
1.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3300 mA - 55 C + 125 C 10 mm 10 mm GYG Reel, Cut Tape