GYF1H221MCQ1GS

Nichicon
647-GYF1H221MCQ1GS
GYF1H221MCQ1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,03 € 10,30 €
0,877 € 43,85 €
0,773 € 77,30 €
Full Reel (Order in multiples of 400)
0,655 € 262,00 €
0,613 € 490,40 €
0,566 € 1.132,00 €
0,535 € 2.568,00 €
0,514 € 5.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
50 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
18 mOhms
3000 mA
- 55 C
+ 125 C
12.5 mm
10 mm
GYF
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.1
Leakage Current: 110 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

GYF Conductive Hybrid Electrolytic Capacitors

Nichicon GYF Conductive Hybrid Electrolytic Capacitors offer a 16V to 63V rated voltage range, 1000μF maximum rated capacitance, and -55°C to +125°C temperature range. These capacitors feature high reliability, low ESR, high ripple current, and a long life of 4000 hours at +125°C. Nichicon GYF Conductive Hybrid Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant.