HD Series Aluminium Electrolytic Capacitors - SMD

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - SMD 22UF 50V ELECT HD SMD 5.676In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 50 mA 2 Ohms - 40 C + 105 C 6.2 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 3300uF 20% AEC-Q200 1.573In Stock
Min.: 1
Mult.: 1
Reel: 200

3300 uF 6.3 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 680 mA - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100UF 50V ELECT HD SMD 6.070In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 94 mA - 40 C + 105 C 12 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 10UF 35V ELECT HD SMD 15.654In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 35 VDC 5 mm (0.197 in) 5.5 mm (0.217 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 28 mA 7.2 Ohms - 40 C + 105 C 5.8 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 22UF 35V ELECT HD SMD 41.064In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 35 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 55 mA 4 Ohms - 40 C + 105 C 5.8 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 10UF 100V ELECT HD SMD 8.472In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 100 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 55 mA 1.5 Ohms - 40 C + 105 C 10 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 1000UF 6.3V ELECT HD SMD 35In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 6.3 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 313 mA 800 mOhms - 40 C + 105 C 12 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 330UF 6.3V ELECT HD SMD 1.367In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 230 mA 1.5 Ohms - 40 C + 105 C 10 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 6800uF 20% AEC-Q200 145In Stock
Min.: 1
Mult.: 1
Reel: 125

6800 uF 6.3 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.28 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100UF 10V ELECT HD SMD 1.268In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 10 VDC 8 mm (0.315 in) 6.5 mm (0.256 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 62 mA 2 Ohms - 40 C + 105 C 9.5 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 220UF 10V ELECT HD SMD 98In Stock
1.500Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 1.5 Ohms - 40 C + 105 C 10.2 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 2200uF 20% AEC-Q200 562In Stock
1.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 200

2200 uF 10 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 620 mA - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 330UF 10V ELECT HD SMD 300In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 1.5 Ohms - 40 C + 105 C 10 mm HD AEC-Q200 Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 6800uF 20% AEC-Q200 484In Stock
Min.: 1
Mult.: 1
Reel: 125

6800 uF 10 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.54 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 10UF 16V ELECT HD SMD 9.461In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 16 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 28 mA 12 Ohms - 40 C + 105 C 5.5 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100uF 16VDC 20% 209In Stock
1.500Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA 1.5 Ohms - 40 C + 105 C 10 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 1500uF 20% AEC-Q200 1.058In Stock
Min.: 1
Mult.: 1
Reel: 200

1500 uF 16 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 620 mA - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 22UF 16V ELECT HD SMD 2.022In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 16 VDC 5 mm (0.197 in) 5.5 mm (0.217 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 39 mA 7.2 Ohms - 40 C + 105 C 6.5 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 220UF 16V ELECT HD SMD 249In Stock
500Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 500

220 uF 16 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 220 mA 800 mOhms - 40 C + 105 C 10.2 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 3300uF 20% AEC-Q200 765In Stock
Min.: 1
Mult.: 1
Reel: 125

3300 uF 16 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.28 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 47UF 16V ELECT HD SMD 3.458In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 16 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 70 mA 4 Ohms - 40 C + 105 C 5.8 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 470UF 16V ELECT HD SMD 476In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 340 mA 800 mOhms - 40 C + 105 C 12 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 4700uF 20% AEC-Q200 310In Stock
500Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 125

4700 uF 16 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.54 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 10UF 25V ELECT HD SMD 23In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 25 VDC 5 mm (0.197 in) 5.5 mm (0.217 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 28 mA 7.2 Ohms - 40 C + 105 C 6.5 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100UF 25V ELECT HD SMD 1.286In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 130 mA 1.5 Ohms - 40 C + 105 C 10.2 mm HD AEC-Q200 Reel, Cut Tape, MouseReel