EEE-HD1C470AP

Panasonic
667-EEE-HD1C470AP
EEE-HD1C470AP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 47UF 16V ELECT HD SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.153

Stock:
1.153
Can Dispatch Immediately
On Order:
3.000
Expected 10/2/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,221 € 2,21 €
0,197 € 19,70 €
0,155 € 77,50 €
Full Reel (Order in multiples of 1000)
0,121 € 121,00 €
0,112 € 560,00 €
0,108 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
47 uF
16 VDC
6.3 mm (0.248 in)
5.5 mm (0.217 in)
5000 Hour
Aluminum Electrolytic Capacitors
20 %
70 mA
4 Ohms
- 40 C
+ 105 C
5.8 mm
HD
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Leakage Current: 7.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HD Series SMD Aluminum Electrolytic Capacitors

Panasonic HD Series SMD Aluminum Electrolytic Capacitors offer an endurance of 5000 hours at +105°C, AEC-Q200 qualification, and RoHS compliance. The HD series has a rated working voltage range of 6.3VDC to 35VDC. Other features from these Panasonic capacitors include a capacitance range of 680μF to 7500μF with ±20% capacitance tolerance (120Hz / +20°C) and an operating temperature range of –55°C to +105°C.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.