HXB Series Aluminium Organic Polymer Capacitors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 63V 20% Hybrid Polymer 2.069In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 63 VDC SMD/SMT 7.2 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 120 mOhms 700 mA - 55 C + 105 C 6.3 mm Can HXB AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 35V 20% Hybrid Polymer 195In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 20 mOhms 2 A - 55 C + 105 C 10 mm Can HXB AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 50V 20% Hybrid Polymer 275In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 30 mOhms 1.25 A - 55 C + 105 C 8 mm Can HXB AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 150uF 16V 20% Hybrid Polymer 200In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 16 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 27 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can HXB AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 82uF 16V 20% Hybrid Polymer 815In Stock
Min.: 1
Mult.: 1
Reel: 1.000

82 uF 16 VDC SMD/SMT 7.2 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 45 mOhms 950 mA - 55 C + 105 C 6.3 mm Can HXB AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 25V 20% Hybrid Polymer 1.626In Stock
1.800Expected 7/1/2026
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 30 mOhms 1.4 A - 55 C + 105 C 6.3 mm Can HXB AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 50V 20% Hybrid Polymer 1.409In Stock
Min.: 1
Mult.: 1
Reel: 900

33 uF 50 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 40 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can HXB AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 22uF 63V 20% Hybrid Polymer 846In Stock
Min.: 1
Mult.: 1
Reel: 900

22 uF 63 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 6.3 mm Can HXB AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 150uF 35V 20% Hybrid Polymer 59In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can HXB AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 56uF 25V 20% Hybrid Polymer Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

56 uF 25 VDC SMD/SMT 7.2 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 50 mOhms 900 mA - 55 C + 105 C 6.3 mm Can HXB AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 25V 20% Hybrid Polymer

220 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can HXB AEC-Q200 Reel
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 35V 20% Hybrid Polymer

47 uF 35 VDC SMD/SMT 7.2 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 60 mOhms 900 mA - 55 C + 105 C 6.3 mm Can HXB AEC-Q200 Reel