HHXB160ARA151MF80G

Chemi-Con
661-HHXB160A151MF80G
HHXB160ARA151MF80G

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 150uF 16V 20% Hybrid Polymer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
150 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
5000 Hour
20 %
27 mOhms
1.3 A
- 55 C
+ 105 C
6.3 mm
Can
HXB
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

HXB Polymer Hybrid Capacitors

Chemi-Con HXB Polymer Hybrid Capacitors are aluminum electrolytic capacitors with a hybrid electrolyte that allows high reliability and high voltage. Chemi-Con HXB Polymer Hybrid Capacitors operate for 5000 hours at +105°C. This capacitor series achieves a voltage up to 80VDC and capacitance up to 470µF. This series is suitable for automotive and other high temperature applications.