ELH Series Aluminium Electrolytic Capacitors - Snap In

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
KEMET Aluminium Electrolytic Capacitors - Snap In 680uF 450V 20% 85C Snap in 35x60 541In Stock
Min.: 1
Mult.: 1

680 uF 450 VDC 35 mm (1.378 in) 60 mm (2.362 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.9 A 110 mOhms - 25 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 50V 0.01F 20% 30x45 85C 1.076In Stock
Min.: 1
Mult.: 1

10000 uF 50 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 5 A - 40 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63V 4700uF 20% 85C 2000Hrs 1.098In Stock
Min.: 1
Mult.: 1

4700 uF 63 VDC 25 mm (0.984 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.35 A - 40 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 68uF 400V 20% 85C Snap in 22x25 1.380In Stock
Min.: 1
Mult.: 1

68 uF 400 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 600 mA 852 mOhms - 25 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 220uF 20% 85C Radial 686In Stock
Min.: 1
Mult.: 1

220 uF 400 VDC 30 mm (1.181 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.5 A 265 mOhms - 25 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 10000uF 50V 20% 85C Snap in 30x45 1.358In Stock
Min.: 1
Mult.: 1

10000 uF 50 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 5 A - 40 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 470uF 400V 20% 85C Snap in 35x40 831In Stock
Min.: 1
Mult.: 1

470 uF 400 VDC 40 mm (1.575 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.4 A 130 mOhms - 25 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63V 2200uF 20% 85C Radial 590In Stock
Min.: 1
Mult.: 1

2200 uF 63 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.3 A - 40 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 50V 4700uF 20% 85C 26000Hrs 9In Stock
1.120Expected 5/7/2026
Min.: 1
Mult.: 1

4700 uF 50 VDC 30 mm (1.181 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.95 A - 40 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 330uF 400V 20% 85C Snap in 30x45 323In Stock
Min.: 1
Mult.: 1

330 uF 400 VDC 40 mm (1.575 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.9 A 195 mOhms - 25 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 3300uF 50Volts 85C 20% SNAP IN 892In Stock
Min.: 1
Mult.: 1

3300 uF 50 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.35 A - 40 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 25volts 10000uF 20% 1.098In Stock
Min.: 1
Mult.: 1

10000 uF 25 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.15 A - 40 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 80V 3300uF 20% 22x50 85C 1.186In Stock
Min.: 1
Mult.: 1

3300 uF 80 VDC 22 mm (0.866 in) 50 mm (1.969 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 3.15 A - 40 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 100uF 20% 85C 2000Hrs 1.922In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 850 mA - 25 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 250V 1KuF ESR93mOhms 20% 85C/2K Hours 687In Stock
Min.: 1
Mult.: 1

1000 uF 250 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.3 A 93 mOhms - 25 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 22000uF 25 Volts 0.2 771In Stock
Min.: 1
Mult.: 1

22000 uF 25 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 5.2 A - 40 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 200volts 470uF 1.222In Stock
Min.: 1
Mult.: 1

470 uF 200 VDC 22 mm (0.866 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.8 A 150 mOhms - 25 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 680uF 20% 861In Stock
Min.: 1
Mult.: 1

680 uF 400 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.5 A - 25 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 6800uF 50Volts 85C 20% SNAP IN 1.141In Stock
Min.: 1
Mult.: 1

6800 uF 50 VDC 30 mm (1.181 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.8 A - 40 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 100uF 400V 20% 85C Snap in 22x30 304In Stock
Min.: 1
Mult.: 1

100 uF 400 VDC 40 mm (1.575 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 900 mA 582 mOhms - 25 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 100uF 400V 20% 85C Snap in 25x25 504In Stock
1.000Expected 5/19/2026
Min.: 1
Mult.: 1

100 uF 400 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 900 mA 582 mOhms - 25 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 200volts 1000uF 20% 124In Stock
Min.: 1
Mult.: 1

1000 uF 200 VDC 25 mm (0.984 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3 A 90 mOhms - 25 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63volts 10000uF 20% 4In Stock
1.000Expected 11/13/2026
Min.: 1
Mult.: 1

10000 uF 63 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 5.45 A - 40 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 12000uF 63 Volts 0.2 7In Stock
1.000Expected 5/27/2026
Min.: 1
Mult.: 1

12000 uF 63 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 6.2 A - 40 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 2200uF 50V 20% 85C Snap in 22x25 661In Stock
Min.: 1
Mult.: 1

2200 uF 50 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.9 A - 40 C + 85 C 2 Pin ELH Bulk