ELH107M450AQ2AV

KEMET
80-ELH107M450AQ2AV
ELH107M450AQ2AV

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450V 100uF 20% 85C 2000Hrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.870

Stock:
1.870 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2,95 €
2,00 € 20,00 €
1,60 € 80,00 €
1,38 € 138,00 €
1,22 € 732,00 €
1,18 € 1.180,00 €
1,13 € 2.260,00 €
1,08 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
100 uF
450 VDC
22 mm (0.866 in)
30 mm (1.181 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
850 mA
- 25 C
+ 85 C
2 Pin
ELH
Bulk
Brand: KEMET
Dissipation Factor DF: 20
Leakage Current: 900 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Snap-In Aluminum Electrolytic Capacitor
Part # Aliases: LH107M450AQ2AVKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ELH Aluminum Electrolytic Snap-in Capacitors

KEMET ELH Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. The KEMET ELH Series Snap-in Capacitors offer shelf life of 2000 hrs @ 85ºC - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies. The extended temperature range allows increased ripple currents at lower temperatures.

Snap-In Aluminum Electrolytic Capacitors

KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.

ELH Snap-In Aluminum Electrolytic Capacitors

KEMET ELH Snap-In Aluminum Electrolytic Capacitors feature snap-lock terminals for mounting on printed circuit boards. These capacitors are designed with an aluminum case with an insulated sleeve and a safety vent at the bottom. The series is ideal for high-quality and high-reliability applications. Typical applications for KEMET ELH Snap-In Aluminum Electrolytic Capacitors include general-purpose power electronics, UPS, SMPS, and battery chargers.