Nichicon GYC Series Aluminium Organic Polymer Capacitors

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 5.522In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 63 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 120 mOhms 1 A - 55 C + 135 C 6.3 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 2.421In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.9 A - 55 C + 135 C 6.3 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 1.772In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 2.3 A - 55 C + 135 C 10 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 278In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 16 mOhms 3600 mA - 55 C + 135 C 12.5 mm 10 mm GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% Anti-Vibe AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 16 mOhms 3600 mA - 55 C + 135 C 12.5 mm 10 mm GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 392In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 36 mOhms 1900 mA - 55 C + 135 C 10 mm 10 mm GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Anti-Vibe AEC-Q200 400In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 36 mOhms 1900 mA - 55 C + 135 C 10 mm 10 mm GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Anti-Vibe 590In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 600In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 Anti-Vibe 521In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 519In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 Anti-Vibe 545In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 540In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 Anti-Vibe 568In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 593In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 150uF 20% AEC-Q200 1.785In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 16 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 2 A - 55 C + 135 C 6.3 mm Molded GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 150uF 20% Vibration Resistance AEC-Q200 1.800In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 16 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 2 A - 55 C + 135 C 6.3 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 270uF 20% AEC-Q200 797In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 3.1 A - 55 C + 135 C 8 mm Molded GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 988In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 3.1 A - 55 C + 135 C 8 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 1.245In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.4 A - 55 C + 135 C 10 mm Molded GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% Vibration Resistance AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.4 A - 55 C + 135 C 10 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 82uF 20% AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

82 uF 16 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.5 A - 55 C + 135 C 6.3 mm Molded GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 1.976In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2.9 A - 55 C + 135 C 8 mm Can GYC AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 994In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2.9 A - 55 C + 135 C 8 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.3 A - 55 C + 135 C 8 mm Can GYC AEC-Q200 Reel, Cut Tape