GYC1C151MCW1GS

Nichicon
647-GYC1C151MCW1GS
GYC1C151MCW1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16VDC 150uF 20% Vibration Resistance AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.787

Stock:
1.787 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,586 € 5,86 €
0,53 € 53,00 €
0,407 € 203,50 €
Full Reel (Order in multiples of 900)
0,38 € 342,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
150 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
2000 Hour
20 %
30 mOhms
2 A
- 55 C
+ 135 C
6.3 mm
Vibration-Proof Can
GYC
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 24 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GYC Hybrid Aluminum Electrolytic Capacitors

Nichicon GYC Hybrid Aluminum Electrolytic Capacitors feature +135°C category temperature with high heat resistance, low ESR, and high ripple current. These capacitors are AEC-Q200 qualified and RoHS-compliant with a long life of 2,000 to 4,000 hours. The GYC hybrid capacitors operate within a -55°C to +135°C temperature range. These capacitors utilize the electrolytic solution and conductive polymer to achieve high heat resistance and oxide film restoration performance. The GYC hybrid capacitors feature a 16V to 63V voltage range and a 10μF to 470μF capacitance range. These capacitors meet the high-temperature requirements in the automotive onboard electronics and industrial equipment fields.