GYC1C561MCW1GS

Nichicon
647-GYC1C561MCW1GS
GYC1C561MCW1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16VDC 560uF 20% Anti-Vibe AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,78 € 1,78 €
1,19 € 11,90 €
0,929 € 46,45 €
0,717 € 71,70 €
Full Reel (Order in multiples of 400)
0,669 € 267,60 €
0,646 € 516,80 €
0,61 € 1.220,00 €
0,599 € 2.875,20 €
0,598 € 5.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
560 uF
16 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
20 %
16 mOhms
3.6 A
- 55 C
+ 135 C
12.5 mm
10 mm
GYC
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 89.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GYC Hybrid Aluminum Electrolytic Capacitors

Nichicon GYC Hybrid Aluminum Electrolytic Capacitors feature +135°C category temperature with high heat resistance, low ESR, and high ripple current. These capacitors are AEC-Q200 qualified and RoHS-compliant with a long life of 2,000 to 4,000 hours. The GYC hybrid capacitors operate within a -55°C to +135°C temperature range. These capacitors utilize the electrolytic solution and conductive polymer to achieve high heat resistance and oxide film restoration performance. The GYC hybrid capacitors feature a 16V to 63V voltage range and a 10μF to 470μF capacitance range. These capacitors meet the high-temperature requirements in the automotive onboard electronics and industrial equipment fields.