Audio Transformers Audio Transformers / Signal Transformers

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:2KCT 538In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 2 kOhms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1K:50 3.0MADC 347In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 1 kOhms 50 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 500:50 3.0MADC 991In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 500 Ohms 50 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:8 1.043In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 8 Ohms 1 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 200KCT:1KCT 116In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 200 kOhms 1 kOhms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
iNRCORE Audio Transformers / Signal Transformers MDL SIN 100D 1:1 SMT TU NPB 48In Stock
Min.: 1
Mult.: 1
No
Audio Transformers SMD/SMT - 40 C + 85 C Single 1000 Base-T 12.7 mm 10.16 mm 2.08 mm 1000B Tube
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 600 CTohms , secondary 150 CT ohms 59In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 100 kHz 600 Ohms 150 Ohms Single Signal Level 0.71 in 0.86 in 0.75 in 104
Pulse Electronics PE-65848FNLT
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 2-Port 977In Stock
Min.: 1
Mult.: 1
: 250

Audio Transformers Module SMD/SMT 0 C + 70 C Single Digital 14.37 mm 12.07 mm 8.64 mm Reel, Cut Tape
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 500ct:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-50 126In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 500 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 25K ctohms , secondary 600 ct ohms 71In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 25 kOhms 600 Ohms Single Signal Level 107
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600/600 0mADC/TY-300P 350In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single Data/Voice Coupling 20.6 mm 18.2 mm 18.8 mm TY
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 100 ct:3.2 ohms
1In Stock
Min.: 1
Mult.: 1

Audio Transformers 100 Ohms 3.2 Ohms Signal Level 146
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Interstage (ratio 1:1) 1In Stock
Min.: 1
Mult.: 1

Audio Transformers 50 Hz to 15 kHz 10 kOhms, 40 kOhms 10 kOhms, 40 kOhms Audio 44.5 mm 31.8 mm 65 mm 800
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 900ct:600 4.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-51 150In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 900 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 0.41 in 0.31 in 0.465 in MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO TRANSFORMER 100In Stock
Min.: 1
Mult.: 1

Audio Transformers Radial 300 Hz to 100 kHz 500 Ohms 50 Ohms High Reliability 0.41 in 0.31 in 0.465 in MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P (NOTE: "-B" indicates BULK packaging) 388In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers PC Pin 200 Hz to 15 kHz 10 kOhms 2 kOhms - 20 C + 85 C 1 Channel Driver, Line Matching, Input/Output Application, Interstage, Isolation, Pulse Trigger, Telephone Coupling 20.625 mm 17.78 mm 18.8 mm TY
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1.2K-8CT 9.389In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 500CT-8 4.889In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1.2KCT/8CT 11.245In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT 3.058In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Triad Magnetics SP-22
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2.0Kct* 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-22 76In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 2 kOhms, 500 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers SP-74 - AUDIO XFMR 80CT:32CT/8 Ohm 4.0mADC 50mW ENCAPSULATED PCB MOUNT 72In Stock
Min.: 1
Mult.: 1

Audio Transformers Through Hole 300 Hz to 100 kHz 80 Ohms 32 Ohms - 40 C + 85 C 1 Channel 10.414 mm 7.874 mm 11.81 mm MIL-T-27E
Xicon Audio Transformers / Signal Transformers XFMR DRI 10KCT/2KCT 837In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 800CT/8CT 937In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 62.5ohm/150ohm/250ohm/600ohm: Zsec = 77Kohm, 20-20KHz, 10dBu 27In Stock
Min.: 1
Mult.: 1

Audio Transformers Screw 20 Hz to 20 kHz 62.5 Ohms, 150 Ohms, 250 Ohms, 600 Ohms 77 kOhms HS