SP-51

Triad Magnetics
553-SP51
SP-51

Mfr.:

Description:
Audio Transformers / Signal Transformers AUDIO XFMR 900ct:600 4.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,63 € 15,63 €
14,41 € 144,10 €
13,60 € 340,00 €
13,16 € 658,00 €
12,48 € 1.248,00 €
12,47 € 3.142,44 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Radial
300 Hz to 100 kHz
900 Ohms
600 Ohms
1 kV
- 40 C
+ 85 C
Single
High Reliability
0.41 in
0.31 in
0.465 in
MIL-T-27E
Brand: Triad Magnetics
Power Rating: 50 mW (1/20 W)
Primary Resistance: 104 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 96 Ohms
Factory Pack Quantity: 126
Subcategory: Transformers
Unit Weight: 11,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.