MET-35

Tamura
838-MET-35
MET-35

Mfr.:

Description:
Audio Transformers / Signal Transformers THROUGH HOLE 600CT:8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.093

Stock:
1.093 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,65 € 9,65 €
8,81 € 88,10 €
8,56 € 214,00 €
8,28 € 414,00 €
7,98 € 798,00 €
7,44 € 1.860,00 €
7,28 € 4.004,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Terminals
300 Hz to 100 kHz
600 Ohms
8 Ohms
1 kV
- 20 C
+ 85 C
Ultra Wideband
10.4 mm
7.87 mm
11.8 mm
MET
Tube
Brand: Tamura
Power Rating: 50 mW (1/20 W)
Primary Resistance: 60 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 60 Ohms
Factory Pack Quantity: 550
Subcategory: Transformers
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.