PhotoSCR Triac & SCR Output Optocouplers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Zero-Crossing Circuit Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Pd - Power Dissipation Off-state Output Voltage - VDRM Maximum Continuous Output Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Integrated Circuits Triac & SCR Output Optocouplers AC SS Power Switch Dual Power SCR Out 551In Stock
Min.: 1
Mult.: 1

Through Hole With Zero-Crossing Circuit PhotoSCR 1 Channel 3750 Vrms 2 A 1.36 V 600 V CPC1976 Tube
IXYS Integrated Circuits PD2401X2
IXYS Integrated Circuits Triac & SCR Output Optocouplers 500V, 1mA AC Solid State Relay 758In Stock
Min.: 1
Mult.: 1
PhotoSCR 1 Channel 3750 Vrms PD2401 Tube
IXYS Integrated Circuits Triac & SCR Output Optocouplers 600V Single Pole SIP Power Relay 4.594In Stock
Min.: 1
Mult.: 1

Through Hole SIP-4 With Zero-Crossing Circuit PhotoSCR 1 Channel 3750 Vrms 2 A 1.36 V 2.4 W 600 V - 40 C + 85 C CPC1976 Tube
IXYS Integrated Circuits PS2601
IXYS Integrated Circuits Triac & SCR Output Optocouplers 600V, 1mA AC Power Switch 2.210In Stock
Min.: 1
Mult.: 1

Through Hole SIP-8 With Zero-Crossing Circuit PhotoSCR 1 Channel 3750 Vrms 5 mA 1.6 W 1 A - 40 C + 85 C PS2601 Tube
IXYS Integrated Circuits Triac & SCR Output Optocouplers SWITCH OPT ISOL 500V 8-SIP 1.034In Stock
12.075Expected 7/8/2026
Min.: 1
Mult.: 1

Through Hole SIP-8 With Zero-Crossing Circuit PhotoSCR 1 Channel 3750 Vrms 5 mA 1.2 V 1.6 W 1 A - 40 C + 85 C PS2401 Tube
IXYS Integrated Circuits PD2401
IXYS Integrated Circuits Triac & SCR Output Optocouplers 500 BLOCKING VOLT 1.0 AMPS 763In Stock
Min.: 1
Mult.: 1

Through Hole DIP-16 With Zero-Crossing Circuit PhotoSCR 1 Channel 3750 Vrms 5 mA 1.6 W 1 A - 40 C + 85 C PD2401 Tube