PS2401

IXYS Integrated Circuits
849-PS2401
PS2401

Mfr.:

Description:
Triac & SCR Output Optocouplers SWITCH OPT ISOL 500V 8-SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.034

Stock:
1.034
Can Dispatch Immediately
On Order:
12.075
Expected 7/8/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,37 € 11,37 €
8,25 € 82,50 €
6,81 € 681,00 €
6,12 € 3.060,00 €
5,93 € 5.930,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
SIP-8
With Zero-Crossing Circuit
PhotoSCR
1 Channel
3750 Vrms
5 mA
1.2 V
1.6 W
1 A
- 40 C
+ 85 C
PS2401
Tube
Brand: IXYS Integrated Circuits
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 25
Subcategory: Optocouplers
Tradename: Clare
Zero-Crossing Voltage: 2 V
Unit Weight: 1,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.