PS2601

IXYS Integrated Circuits
849-PS2601
PS2601

Mfr.:

Description:
Triac & SCR Output Optocouplers 600V, 1mA AC Power Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277
Can Dispatch Immediately
On Order:
1.975
Expected 3/16/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
5,00 € 50,00 €
4,44 € 444,00 €
4,08 € 2.040,00 €
4,00 € 4.000,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
SIP-8
With Zero-Crossing Circuit
PhotoSCR
1 Channel
3750 Vrms
5 mA
1.6 W
1 A
- 40 C
+ 85 C
PS2601
Tube
Brand: IXYS Integrated Circuits
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 25
Subcategory: Optocouplers
Tradename: Clare
Zero-Crossing Voltage: 2 V
Unit Weight: 852 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99