MOSFET Output Optocouplers

Results: 339
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Type Number of Channels Isolation Voltage If - Forward Current Output Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Toshiba MOSFET Output Optocouplers PHOTORELAY;OVP,OTP,ROHS;VDE 2.631In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMD-4 Gull Wing Photo MOSFET 1 Channel 5000 Vrms 20 mA 1.65 V 6 V 550 mW - 40 C + 110 C Reel, Cut Tape, MouseReel
onsemi MOSFET Output Optocouplers 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler 5.146In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 25 mA 1.43 V 5 V 500 mW - 40 C + 100 C FOD8384 Tube

Toshiba MOSFET Output Optocouplers Photorelay Low Trggr LED current; VDE 2.942In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-6 Photo MOSFET 1 Channel 3750 Vrms 10 mA 110 mA 1.27 V 6 V 300 mW - 20 C + 85 C TLP170xM Reel, Cut Tape
Renesas Electronics MOSFET Output Optocouplers UVLO CREEP 14.5mm HS Switch .15us MAX 299In Stock
Min.: 1
Mult.: 1
Reel: 10

SMD/SMT SOIC-8 Logic Gate Photo IC 1 Channel 7500 Vrms 25 mA 1.56 V 5 V 250 mW - 40 C + 110 C PS9905 Reel, Cut Tape
onsemi MOSFET Output Optocouplers 3A Out, Hi-Speed Gate Drvr Optocouplr 1.430In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 Gull Wing Rail-to-Rail 1 Channel 5000 Vrms 10 mA 1.43 V 5 V 295 mW - 40 C + 100 C FOD3184 Reel, Cut Tape, MouseReel
Renesas Electronics MOSFET Output Optocouplers OPT2 CPLR HS LSSO5 IGBT NIPDAU 1.149In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SOP-5 Push-Pull, Totem Pole 1 Channel 5000 Vrms 20 mA 1.56 V 5 V 250 mW - 40 C + 125 C RV1S9207A Reel, Cut Tape
Renesas Electronics MOSFET Output Optocouplers OPT2 CPLR HS LSSO5 IGBT NIPDAU 1.412In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SOP-5 Push-Pull, Totem Pole 1 Channel 5000 Vrms 10 mA 1.56 V 3 V - 40 C + 125 C RV1S9231A Reel, Cut Tape
Renesas Electronics MOSFET Output Optocouplers OPT2 CPLR HS LSSO5 IGBT NIPDAU 1.464In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SOP-5 Push-Pull, Totem Pole 1 Channel 5000 Vrms 10 mA 1.56 V 3 V - 40 C + 125 C RV1S9231A Reel, Cut Tape
Toshiba MOSFET Output Optocouplers Photorelay; 100V/2A; DIP4; SMD; RoHS; Tube; VDE 1.243In Stock
700Expected 4/17/2026
Min.: 1
Mult.: 1

SMD/SMT SMD-4 Gull Wing Photo MOSFET 1 Channel 5000 Vrms 10 A 1.65 V 6 V 550 mW - 20 C + 85 C Tube
Toshiba MOSFET Output Optocouplers Photorelay; low voltage drive; S-VSONR4 2.537In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT S-VSONT-4 Photo MOSFET 50 mW - 20 C + 100 C TLP3406SRH Reel, Cut Tape, MouseReel

onsemi MOSFET Output Optocouplers Input LED drive 2.5A gate driver 845In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Rail-to-Rail 1 Channel 4243 Vrms 1 A 1.1 V 45 mW, 600 mW - 40 C + 100 C FOD8332 Tube
onsemi MOSFET Output Optocouplers 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler 983In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 25 mA 1.43 V 5 V 500 mW - 40 C + 100 C FOD8384 Reel, Cut Tape, MouseReel
Broadcom / Avago MOSFET Output Optocouplers 90V/1.0 ohm MOSFET Hermetically sealed 17In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 Gull Wing Photo MOSFET - 55 C + 125 C 5962 Tube
Broadcom / Avago MOSFET Output Optocouplers 2.5A IGBT Gate Drive 1.430In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 Open Collector 1 Channel 5000 Vrms 16 mA 1.6 V 3 V 295 mW - 40 C + 100 C ACNW Tube
Broadcom / Avago MOSFET Output Optocouplers Gate Drive Opto 1.530In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 Stretched IGBT Collector 1 Channel 5000 Vrms 25 mA 1.55 V 700 mW - 40 C + 105 C ACPL Tube


Toshiba MOSFET Output Optocouplers Photorelay; High on-state current; 2.54SOP4 package; ; 4.283In Stock
Min.: 1
Mult.: 1

Tube

onsemi MOSFET Output Optocouplers 2.5 A Output Current, IGBT Drive Optocoupler With Active Miller Clamp 899In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Push-Pull 1 Channel 4243 Vrms 100 mW - 40 C + 100 C FOD8318 Tube
Broadcom / Avago MOSFET Output Optocouplers Gate Drive Opto 2.432In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 Stretched IGBT Collector 1 Channel 3750 Vrms 25 mA 1.55 V 700 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago MOSFET Output Optocouplers Gate Drive Opto 1.798In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 Stretched IGBT Collector 1 Channel 25 mA 1.55 V 700 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago MOSFET Output Optocouplers Gate Drive Opto 3.703In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SO-6 Stretched Push-Pull 1 Channel 3750 Vrms 16 mA 1.55 V 5 V 745 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago MOSFET Output Optocouplers 0.6A IGBT Gate Drive 2.679In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 Stretched Open Collector 1 Channel 3750 Vrms 12 mA 1.5 V 5 V 250 mW - 40 C + 100 C ACPL Tube
Toshiba MOSFET Output Optocouplers Photorelay; RoHS; VDE 1.734In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape, MouseReel

Toshiba MOSFET Output Optocouplers Photorelay 3.0A 100V 2500Vrms 720pF 5mA 1.219In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMD-8 Gull Wing Photo MOSFET 1 Channel 2500 Vrms 10 mA 3 A 1.64 V 5 V 50 mW - 40 C + 110 C TLP3823 Reel, Cut Tape, MouseReel

onsemi MOSFET Output Optocouplers 2.5A Output Current, IGBT Drive Optocoupler with Desaturation Detection 873In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Push-Pull 1 Channel 4243 Vrms 100 mW - 40 C + 100 C FOD8316 Tube
Broadcom / Avago MOSFET Output Optocouplers Gate Drive Opto 2.621In Stock
Min.: 1
Mult.: 1

SO-6 Stretched 1 Channel 1.55 V 700 mW - 40 C + 105 C ACPL Tube