5962-9314002HXA

Broadcom / Avago
630-5962-9314002HXA
5962-9314002HXA

Mfr.:

Description:
MOSFET Output Optocouplers 90V/1.0 ohm MOSFET Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,20 € 148,20 €
123,36 € 1.233,60 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SMD-8 Gull Wing
Photo MOSFET
- 55 C
+ 125 C
5962
Tube
Brand: Broadcom / Avago
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Unit Weight: 9,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419089
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED