CA Multi-Colour LEDs

Results: 1.781
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs 557In Stock
96Expected 3/3/2026
Min.: 1
Mult.: 1

28.3 mm x 28.3 mm 630 nm, 545 nm, 480 nm 765 lm 125 deg 11 W, 12 W, 13 W, 18 W Colorless


Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 2.600In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 624 nm, 535 nm, 475 nm, 5700 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB LED SMD 17.249In Stock
Min.: 1
Mult.: 1
Reel: 12.800

RGB LEDs SMD/SMT RGB 460 nm to 470 nm, 525 nm to 532.5 nm, 619 nm to 624 nm 15 mA 2.6 V Colorless Square
Cree LED Multi-Colour LEDs RGB LED SMD 31.212In Stock
Min.: 1
Mult.: 1
Reel: 12.800

RGB LEDs SMD/SMT RGB 460 nm to 470 nm, 525 nm to 532.5 nm, 619 nm to 624 nm 15 mA 2.6 V Colorless Square
Cree LED Multi-Colour LEDs RGB, White 3000K LED 1.023In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 80 lm, 155 lm, 23 lm, 130 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 4000K LED 900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 4000K LED 593In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 3.496In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
Kingbright Multi-Colour LEDs Red/Yellow LED 7.760In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT SMD-4 632 nm 140 deg 10 mA 2.3 V Colorless
Broadcom / Avago Multi-Colour LEDs RGB Full Color 126.764In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-6 RGB 622 nm, 530 nm, 470 nm 120 deg 20 mA 2.1 V, 3.2 V, 3.2 V 114 mW, 114 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Clear
Broadcom / Avago Multi-Colour LEDs Red/Green Bi-Color 58.363In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 626 nm, 525 nm 120 deg 20 mA, 10 mA 1.9 V, 3.4 V 38 mW, 48 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs SMD LED DUAL COLOR BLUE/RED 5.189In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0605 (1513 metric) Red, Blue 624 nm, 470 nm 5 mA 1.9 V, 2.9 V 50 mW, 66 mW Milky White 1.1 mm x 0.18 mm Rectangular Diffused
LITEON Multi-Colour LEDs SMD LTST-E133CEGBK TYRE 20.674In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT 1.3 mm x 1.3 mm x 0.4 mm RGB 472 nm, 530 nm, 628 nm 120 deg 16 mA Colorless Square Clear
LITEON Multi-Colour LEDs SMD LTST-FS63HBGED PLCC TYPE 7.152In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT RGB 632 nm, 516 nm, 628 nm 130 deg 30 mA 2.7 V, 3.25 V, 3.35 V 81 mW, 97.5 mW, 100.5 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB, White 4000K LED 1.721In Stock
Min.: 1
Mult.: 1
Reel: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
ROHM Semiconductor Multi-Colour LEDs PICOLED RGB SMD LED SIZE 0404 37.840In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 470 nm, 527 nm, 624 nm 5 mA 1.9 V, 2.9 V, 2.95 V 35 mW Milky White Rectangular Clear
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 4.659In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
Cree LED Multi-Colour LEDs RGB, White 6000K LED 298In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Broadcom / Avago Multi-Colour LEDs Red/Grn/Blue Tri-Color 22.549In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 626 nm, 525 nm, 470 nm 120 deg 20 mA 1.9 V, 3.4 V, 3.4 V 72 mW, 120 mW, 120 mW Colorless 2.2 mm Round Flat Clear
Inolux Multi-Colour LEDs Top View / 1010 / 1.1 x 1.1 x 0.33mm 2.518In Stock
6.500Expected 4/2/2026
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT Red, Green, Blue 630 nm, 530 nm, 470 nm Colorless
ams OSRAM Multi-Colour LEDs 7.940In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 20 mA 2 V, 2.1 V Colorless

LITEON Multi-Colour LEDs 41.425In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs SMD/SMT 0605 (1615 metric) Green, Yellow 568.5 nm, 591 nm 130 deg 20 mA 2.4 V 75 mW Colorless 1.1 mm x 1.5 x 0.45 mm Rectangular Water Clear
ams OSRAM Multi-Colour LEDs 43In Stock
80Expected 3/6/2026
Min.: 1
Mult.: 1

19.9 mm x 19.9 mm 630 nm, 545 nm, 480 nm 240 lm 95 deg 1.8 W, 2.2 W, 5 W Colorless
Cree LED Multi-Colour LEDs RGB LED 8.942In Stock
19.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 9.500

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED SMD 1.738In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT RGB 465 nm to 475 nm, 522 nm to 537.5 nm, 619 nm to 624 nm 20 mA 2.9 V Colorless Round